8th Gen Intel® Whiskey Lake Fanless Tiny System, Dual Gigabit Ethernet, HD Audio, Support VESA, Intel® UHD Graphics 620/610, Dual Channel Max up to 64GB DDR4 2400Mhz
Main Features
Silicon Vendor | Intel |
CPU | intel-core-i7-8665ue-processorintel-core-i5-8365ue-processorintel-core-i3-8145ue-processorintel-celeron-processor-4305ue |
CPU cores | 24 |
Max TDP | 15W |
Chipset | SoC |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2400Mhz |
GPU | intel-uhd-graphics-620-i7-8665ue-i5-8365ue-i3-8145ueintel-uhd-graphics-610-4305ue |
Sata Storage Interfaces | 1 |
Raid Support | Yes |
M2 Supported Interfaces | PCIe, SATA, USB 3.0, USB 2.0 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 4 |
USB 2.0 Rear IO | 2 (Factory Option) |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
2230 Support | Yes |
2242 Support | Yes |
3042 Support | Yes |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Fanless Tiny System |
Dimensions | 177 x 123 x 55 (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10linux |
Aditional Information
Manufacturer | Avalue Technology Inc. |
Part Number | epc-whl-86-c1-1repc-whl-83-c1-1repc-whl-81-c1-1repc-whl-43-c1-1r |