GigaIPC mITX-1605A Ryzen™ Embedded V1000 / R1000 Series Mini-ITX

Mini-ITX Embedded Motherboard with AMD Ryzen™ V1605B Embedded Processor, Dual Channel DDR4 Memory, PCIe, 4 x COM, 1 x SATA 6Gb/s, 10 x USB

Main Features

Silicon VendorIntel
CPUAMD Ryzen™ V1605B Embedded Processor
CPU cores4
Max TDP25W
Chipset1605B
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2400Mhz
Sata Storage Interfaces1
M2 Supported InterfacesSATA, NVMe, PCIe, USB2.0
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

Display Port4
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO2
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
2280 SupportYes
mPCIe Slot1
Pcie_x16_slot1

Security

TPMheader
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-20°C - 70°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 7 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9MRZNVMIMR-SI (Box)
Copyright ©2024 Avnet, Inc. All rights reserved.