Avnet Embedded is becoming Tria! Visit our new website here.

GigaIPC mITX-H110A Sky Lake-S Mini-ITX

Mini-ITX with Intel® H110 Chipset, support 7th/6th Generation Intel® Core™ i7/i5/i3, Pentium® and Celeron® Processors, Dual channel DDR4 memory, PCIe, 2 x COM, 9 x USB, 3 x SATA 6Gb/s

Main Features

Silicon VendorIntel
CPU6/7th Gen Core™ i9/ i7/ i5/ i3, Pentium® and Celeron®
Max TDP65W
ChipsetH110
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2400Mhz
Sata Storage Interfaces3
M2 Supported InterfacesSATA, NVMe, PCIe, USB2.0
M2 Storage Formfactor22422280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
Display Port1
VGA1
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces3
mSATA1
M2 Storage1
2242 SupportYes
2280 SupportYes
mPCIe Slot1
Pcie_x16_slot1

Security

TPMheader
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12/19/24Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-20°C - 70°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10/7 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9mdh11limr-sibox
Copyright ©2024 Avnet, Inc. All rights reserved.