Avnet Embedded is becoming Tria! Visit our new website here.

GIGAIPC QBi-1165G7A Tiger Lake-U 10×10 SBC

Embedded Compact Board with Intel® Core™ i7-1165G7 Processor, Dual Channel DDR4 memory, 1 x COM, 5 x USB, 2 x HDMI

Main Features

Silicon VendorIntel
CPUIntel® Core™ i7-1165G7 Processor
CPU cores4
Max TDP28W
ChipsetSoC
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 3200Mhz
M2 Supported InterfacesPCIe, SATA
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI2
USB 3.2 Gen 2 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

M2 Storage1
2230 SupportYes
2280 SupportYes

Security

TPMheader
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range9 - 48Vdc

Mechanical

Form Factor10x10 SBC
Dimensions105 x 110 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9MTGU7AHMR-SI (Box packing)
Copyright ©2024 Avnet, Inc. All rights reserved.