Avnet Embedded is becoming Tria! Visit our new website here.

GIGAIPC QBi-4200B Apollo Lake 10×10 SBC

Embedded Compact board with Intel® N4200 Processor, DDR3L memory, 1 x COM, 1 x SATA 6Gb/s, 7 x USB

Main Features

Silicon VendorIntel
CPUIntel® Pentium® N4200 Processor
CPU cores4
Max TDP6W
ChipsetSoC
Maximum Memory8GB
Memory Slots1
Memory TechnologySO-DIMM DDR3L 1866Mhz
Sata Storage Interfaces1
M2 Supported InterfacesPCIe
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
VGA1
USB 3.2 Gen 1 x 1 Rear IO4
COM Port ProtocolsRS-232
GbE LAN1

Internal IO

SATA Interfaces1
2230 SupportYes

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Form Factor10x10 SBC
Dimensions105 x 110 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9MZAPLBHMR-SI (Box Packing)
Copyright ©2024 Avnet, Inc. All rights reserved.