GIGAIPC QBi-6412A Elkhart Lake 10×10 SBC

Embedded Compact Board with Intel® Celeron® J6412 Processor, Single Channel DDR4 memory, 1 x COM , 1 x SATA 6Gb/s, 6 x USB

Main Features

Silicon VendorIntel
CPUIntel® Celeron® J6412 Processor
CPU cores4
Max TDP10W
ChipsetSoC
Maximum Memory32GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 3200Mhz
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, SATA
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI2
USB 3.2 Gen 2 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
2280 SupportYes

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 19Vdc

Mechanical

Form Factor10x10 SBC
Dimensions105 x 110 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9MEHLJAHMR-SI (Box Packing)
Copyright ©2024 Avnet, Inc. All rights reserved.