Avnet Embedded is becoming Tria! Visit our new website here.

GIGAIPC QBiP-1135G7A Intel Core 3.5″ SBC

3.5” SubCompact Board with 11th Generation Intel® Core™ i5-1135G7 Processor, Dual Channel DDR4 memory, 1 x COM, 1 x SATA 6Gb/s, 4 x USB 3.2 Type A Gen 2x1, 2 x USB 3.2 Type C Gen 2x1, 4 x USB 2.0

Main Features

Silicon VendorAMD
CPUIntel® Core™ i5-1135G7 Processor
CPU cores4
Max TDP28W
ChipsetSoC
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 3200Mhz
Sata Storage Interfaces1
Raid SupportYes
M2 Supported InterfacesPCIe, SATA, 5G
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI2
Display Port2
USB-C Display Port (Alt Mode) 1
USB Type C 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO4
COM Port ProtocolsRS-232
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
2280 SupportYes
3052 SupportYes
PCIe x4 Slot1
Supported PCIe Gen's Gen3

Security

TPMheader
TPM Version2.0

Mechanical

Form Factor3.5" SBC
Dimensions146 x 101.7 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9MTGU5ASMR-SI (Box Packing)
Copyright ©2024 Avnet, Inc. All rights reserved.