GIGAIPC QBiP-4200B Intel Pentium 3.5″ SBC

3.5” SubCompact Embedded Motherboard with Intel® N4200 Processor, Dual Channel DDR3L memory, 4 x COM, 1 x SATA 6Gb/s, 6 x USB, eMMC

Main Features

Silicon VendorIntel
CPUIntel® Pentium® N4200 Processor
CPU cores4
Max TDP6W
ChipsetSoC
Maximum Memory8GB
Memory Slots2
Memory TechnologySO-DIMM DDR3L 1866Mhz
Sata Storage Interfaces1
eMMC Storage32GB
M2 Supported InterfacesSATA
M2 Storage Formfactor2242
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
VGA1
USB 3.2 Gen 1 x 1 Rear IO2
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2242 SupportYes
mPCIe Slot1 with SIM slot
Supported PCIe Gen's Gen3

Security

TPMheader
TPM Version2.0

Mechanical

Form Factor3.5" SBC
Dimensions146 x 101.7 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9MZAPLCSMR-SI (Box Packing)
Copyright ©2024 Avnet, Inc. All rights reserved.