Avnet Embedded is becoming Tria! Visit our new website here.

GIGAIPC QBiP-8565A Intel Core 3.5″ SBC

3.5 SubCompact Board with 8th Generation Intel® Core™ i7-8565U Processor, Dual Channel DDR4 memory, 4 x COM, 2 x SATA 6 Gb/s, 4 x USB 3.2 Gen 2x1, 2 x USB 2.0

Main Features

Silicon VendorIntel
CPUIntel® Core™ i7-8565U Processor
CPU cores4
Max TDP15W
ChipsetSoC
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2400Mhz
Sata Storage Interfaces2
Raid SupportYes
M2 Supported InterfacesPCIe, SATA
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI2
USB 3.2 Gen 2 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces2
M2 Storage1
2230 SupportYes
2280 SupportYes
mPCIe Slot1 with SIM slot
Supported PCIe Gen's Gen3

Security

TPMheader
TPM Version2.0

Mechanical

Form Factor3.5" SBC
Dimensions146 x 101.7 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9MWHLUASMR-SI (Box Packing)
Copyright ©2024 Avnet, Inc. All rights reserved.