Avnet Embedded is becoming Tria! Visit our new website here.

GIGAIPC QBiX-APLA4200H-A1 Intel Pentium Embedded NUC

Industrial system with Intel® Pentium® N4200 Processor

Main Features

Silicon VendorIntel
CPUIntel® Pentium® N4200 Processor
CPU cores4
Max TDP6W
CoolingFanless
Maximum Memory8GB
Memory Slots1
Memory TechnologySO-DIMM DDR3L 1866Mhz
Sata Storage Interfaces1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
VGA1
USB 3.2 Gen 1 x 1 Rear IO4
GbE LAN1

Internal IO

SATA Interfaces1
2230 Support1

Power

DC Jack Power Input1
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions118 x 109.4 x 54.4 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number6BCBAAMR-SI
Copyright ©2024 Avnet, Inc. All rights reserved.