Avnet Embedded is becoming Tria! Visit our new website here.

GigaIPC QBiX-Jetson-XavierAHP-A1 Nvidia Jetson AI Edge Systems

Edge AI system based on NVIDIA® Xavier™ NX System-on-Module

Main Features

Silicon VendornVidia
CPU6-core NVIDIA® Carmel Arm®
CPU cores6
ChipsetSoC
Maximum Memory8GB
Onboard MemoryYes
Memory TechnologyLPDDR4
GPUVolta 384 NVIDIA with 48 Tensor cores
Sata Storage Interfaces1
eMMC Storage16
M2 Storage Formfactor22303052
M2 Storage Keyb-keye-key
M2 Storage2

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 1 x 1 Rear IO4
USB 2.0 Rear IO1
COM Ports Rear IO4
GbE LAN10
PoEYes

Internal IO

SATA Interfaces1
M2 Storage2
mPCIe Slot1

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 54Vdc

Mechanical

Form FactorAI Edge Systems
Dimensions210 x 169.8 x 55.2 (mm)

Environmental

Operating Temp-20°C - 70°C
Storage Temp-40°C - 85°C
Relative Humidity0-90%0 - 95%

Additional Information

ManufacturerGigaIPC
Part Number9BQNXAVNAMR-SI (Box Packing)
Copyright ©2024 Avnet, Inc. All rights reserved.