Avnet Embedded is becoming Tria! Visit our new website here.

GIGAIPC QBiX-JMB-CFLA310HG-A1 Intel Core Expandable System

Industrial system with Intel® H310 Chipset, support of Intel® 9th/8th Gen Processors and Discrete GFX support

Main Features

Silicon VendorIntel
CPU9th/8th Gen Core™ i7/i5/i3, Pentium® and Celeron®
Max TDP65W
CoolingActive Cooling
ChipsetH310
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2666Mhz
Sata Storage Interfaces3
M2 Supported InterfacesSATA 6Gb/s
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec

Rear IO

Display Port1
DVI-D1
VGA1
USB 3.2 Gen 1 x 1 Rear IO4
USB 2.0 Rear IO4
COM Ports Rear IO4
COM Port Protocolsrs-232-422-485rs-232
GbE LAN4

Internal IO

SATA Interfaces3
M2 Storage1
2230 Support1
2280 Support1
mPCIe Slot1
PCIe x4 Slot1
Pcie_x16_slot1
Supported PCIe Gen's Gen3

Connectivity

SIM Card Slot1

Security

TPMOptional
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range24 - 36Vdc

Mechanical

Dimensions224 x 343 x 146 (mm)

Environmental

Operating Temp-20°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number9BQJH310AMR-SI &
6BQJH310APR-SI
Copyright ©2024 Avnet, Inc. All rights reserved.