Avnet Embedded is becoming Tria! Visit our new website here.

GIGAIPC QBiX-JMB-CMLA47EH-A1 Intel Core Expandable System

Industrial system with Intel® Q470E Chipset, support for Intel® 10th Gen Processor / Display Port/ DVI-D port/ VGA port/ 4 x USB 3.2 Gen 1/ 6 x USB 2.0/ 4 x COM Ports/ 4 x GbE LAN Ports /M.2 slots

Main Features

Silicon VendorIntel
CPU10th Gen Core™ i7/i5/i3, Pentium® and Celeron®
Max TDP65W
CoolingFanless
ChipsetQ470E
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 3200Mhz
Sata Storage Interfaces4
Raid SupportYes
M2 Supported InterfacesPCIe x4, SATA 6Gb/s
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec

Rear IO

Display Port1
DVI-D1
VGA1
USB 3.2 Gen 1 x 1 Rear IO4
USB 2.0 Rear IO6
COM Ports Rear IO4
COM Port Protocolsrs-232-422-485rs-232
GbE LAN4

Internal IO

SATA Interfaces4
M2 Storage1
2230 Support1
2280 Support1
mPCIe Slot1

Connectivity

SIM Card Slot1

Security

TPMOptional
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range12 - 48Vdc

Mechanical

Dimensions224 x 256.1 x 77.7 (mm)

Environmental

Operating Temp-20°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number6BQJQ47EAMR-SI
Copyright ©2024 Avnet, Inc. All rights reserved.