GIGAIPC QBiX-Lite-AMDA1605H-A1 AMD Ryzen Embedded v/r Digital Signage System

Digital Signage system with AMD® RYZEN™ Embedded V1605B / Fan Design / Dual Channel DDR4 up to 32GB/ 4 x HDMI

Main Features

Silicon VendorAMD
CPUAMD Ryzen™ V1605B Embedded Processor
CPU cores4
Max TDP25W
CoolingActive Cooling
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2400 Mhz
Sata Storage Interfaces1
M2 Supported InterfacesPCIe x4, SATA 6Gb/s
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec

Rear IO

HDMI4
USB 3.2 Gen 1 x 1 Rear IO2
USB 2.0 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1
2280 Support1
mPCIe Slot1

Connectivity

SIM Card Slot1

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range9 - 36Vdc

Mechanical

Dimensions234 x 155 x 30 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number6BQL1605AMR-SI
Copyright ©2024 Avnet, Inc. All rights reserved.