GIGAIPC QBiX-Pro-ADLA1215EH-A2 Intel Core Compact System

Compact industrial system with 12th Gen Intel® Core i3-1215UE Processor

Industrial system with Intel® Core i3-1215UE Processor, fanless design

Main Features

Silicon VendorIntel
CPUIntel® Core™ i3-1215UE
CPU cores10
Max TDP55W
CoolingFanless
ChipsetSoC
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM 3200Mhz
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe x2, SATA 6Gb/s
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec

Rear IO

HDMI2
USB 3.2 Gen 1 x 1 Rear IO4
USB 2.0 Rear IO2
COM Ports Rear IO3
COM Port ProtocolsRS-232/422/485
2.5Gb LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1
2280 Support1
mPCIe Slot1

Connectivity

SIM Card Slot1

Security

TPMOptional
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 36VDC

Mechanical

Dimensions178 x 125 x 52.7 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Additional Information

ManufacturerGigaIPC
Part Number6BQP1215AMR-SI
Notes2-x-external-antenna-holes-optionalincl-psu-adp-19-5v-135w-100-240vac-x-1-p-n-25ep4-201352-c1s
Copyright ©2024 Avnet, Inc. All rights reserved.