GIGAIPC QBiX-Pro-GLKA5040HD-A1 Intel Pentium DIN-Rail System

DIN Rail industrial system with Intel® Pentium® Silver J5040 Processor

Main Features

Silicon VendorIntel
CPUIntel® Pentium® Silver J5040 Processor
CPU cores4
Max TDP10W
CoolingFanless
Maximum Memory8GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 2400 Mhz
Sata Storage Interfaces1
M2 Supported InterfacesSATA 6Gb/s
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec

Rear IO

HDMI1
VGA1
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO4
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1
2280 Support1
mPCIe Slot1

Connectivity

SIM Card Slot1

Power

Terminal Block Input1
Terminal Block Input voltage range9 - 36Vdc

Mechanical

Dimensions160 x 118 x 62.6(mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number6BQP5040AMR-SI
Notes8-bits GPIO
Copyright ©2024 Avnet, Inc. All rights reserved.