Avnet Embedded is becoming Tria! Visit our new website here.

GIGAIPC QBiX-Pro-TGLA1115G4EH-A2 Intel Core Compact System

Industrial system with Intel® Core™ i3-1115G4E Processor/ Fanless Design / Dual Channel DDR4 up to 64GB/ 2 x HDMI

Main Features

Silicon VendorIntel
CPUIntel® Core™ i3-1115G4E Processor
CPU cores2
Max TDP28W
CoolingFanless
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM 3200Mhz
Sata Storage Interfaces1
M2 Supported InterfacesPCIe x2, SATA 6Gb/s
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec

Rear IO

HDMI2
USB 3.2 Gen 1 x 1 Rear IO4
USB 2.0 Rear IO2
COM Ports Rear IO3
COM Port Protocolsrs-232-422-485rs-232
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1
2280 Support1
mPCIe Slot1

Connectivity

SIM Card Slot1

Power

DC Jack Power Input1
DC jack Input voltage range9 - 48Vdc

Mechanical

Dimensions178 x 125 x 52.7 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number6BQP1115AMR-SI
Copyright ©2024 Avnet, Inc. All rights reserved.