Avnet Embedded is becoming Tria! Visit our new website here.

GIGAIPC QBiX-WHLA8265H-A1 Intel Core Compact System

ndustrial system with Intel® Core™ i5-8265U Processor / Lockable DC Connector/ 2 x HDMI / 2 x LAN Ports

Main Features

Silicon VendorIntel
CPUIntel® Core™ i5-8265U Processor
CPU cores4
Max TDP15W
CoolingFanless
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2400Mhz
Sata Storage Interfaces1
M2 Supported InterfacesPCIe x4, SATA 6Gb/s
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI2
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1
2280 Support1

Power

DC Jack Power Input1
DC jack Input voltage range9 - 36Vdc

Mechanical

Dimensions138 x 118 x 74.2 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number6BQB6265AMR-SI
Copyright ©2024 Avnet, Inc. All rights reserved.