Avnet Embedded is becoming Tria! Visit our new website here.

GIGAIPC uATX-H410A Comet Lake-S Micro ATX

Micro-ATX with Intel® H410 Chipset, support 10th Generation Intel® Core™ Processors, Dual channel DDR4 memory, PCIe, 4 x COM, 8 x USB, 4 x SATA 6Gb/s

Main Features

Silicon VendorIntel
CPU10th Gen Core™ i9/i7/i5/i3, Pentium® &
Celeron®
Max TDP65W
ChipsetIntel® H410 Express Chipset
Maximum Memory64GB
Memory Slots2
Memory TechnologyDIMM DDR4 2933Mhz
Sata Storage Interfaces4
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
DVI-D1
VGA1
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN2

Internal IO

SATA Interfaces4
PCIe x1 Slot2
PCIe x4 Slot1
Pcie_x16_slot1
Supported PCIe Gen's Gen3

Security

TPMOnboard
TPM Version2.0

Mechanical

Form FactorMicro ATX
Dimensions244 x 244 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-20°C - 70°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9MH410AMNR-SI (Bulk packing)
Copyright ©2024 Avnet, Inc. All rights reserved.