GIGAIPC uATX-RYZEN AMD Ryzen™ Micro ATX

Micro-ATX support AMD® Ryzen2 Processors, Dual channel DDR4 memory, PCIe slot, 6 x COM, 12 x USB, 4 x SATA 6Gb/s

Main Features

Silicon VendorIntel
CPUamd-ryzen-2-753-cpuam4-pga-summit-ridge-raven-ridge-pinnacle-ridge-ravan2-ridge-picasso-matisse
Max TDP65W
ChipsetAMD® B450
Maximum Memory64GB
Memory Slots4
Memory TechnologyDIMM DDR4 2666Mhz
Sata Storage Interfaces4
Raid SupportYes
M2 Supported InterfacesPCIe, SATA
M2 Storage Formfactor224222602280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
Display Port1
VGA1
USB 3.2 Gen 2 x 1 Rear IO1
USB Type C 3.2 Gen 2 x 1 Rear IO1
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232
GbE LAN2

Internal IO

SATA Interfaces4
M2 Storage1
2242 SupportYes
2260 SupportYes
2280 SupportYes
PCIe x1 Slot2
PCIe x4 Slot1
Pcie_x16_slot1
Supported PCIe Gen's Gen2, Gen3

Security

TPMheader
TPM Version2.0

Mechanical

Form FactorMicro ATX
Dimensions244 x 244 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-20°C - 70°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerGigaIPC
Part Number9MZRYZBMNR-SI (Bulk Packing)
Copyright ©2024 Avnet, Inc. All rights reserved.