Avnet Embedded is becoming Tria! Visit our new website here.

Avalue HID-2340 Intel Core I Panel PC

23.8" Medical Panel PC


  • Sleek light weight design

  • 23.8” Full HD PCAP touchSocketed

  • Intel® 12th/ 13th Gen Core™ i7/i5/i3 Processor

  • 1 COM, 2 LAN, 1 USB 2.0, 3 USB 3.0, 1 USB Type C

  • 1 x M.2 Key B 3042/3052/2280, 1 x M.2 Key E for WIFI, 1 x M.2 Key M for storage

  • 5-kv Isolation USB/ COM/ LAN ports by IET module

  • Optional Webcam/ WIFI/ NFC/ Barcode Scanner/ Handset

  • CE/FCC/Medical UL

Main Features

Screen Size23.8”
Resolution1920 x 1080
IPSFull HD
Touch TechnologyPCAP
Silicon VendorIntel
CPUCore i5-1235UL
Core i7-1265UL

Max TDP28W
CoolingPassive
ChipsetSoC
Maximum Memory32 GB
Memory Slots1
Memory TechnologySO-DIMM DDR5-4800
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Storage KeyB-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

USB-C Display Port (Alt Mode) 1
USB 3.2 Gen 1 x 1 Rear IO3
USB 3.2 Type C Gen 1 x 11
USB 2.0 Rear IO1
COM Ports Rear IO2
COM Port ProtocolsRS-232/422/485
2.5Gb LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1
2280 Support1
3042 Support1
3052 Support1

Connectivity

Wireless onnectivityOptional 802.11abgn+acR2+axR2 Wi-Fi 6E BT5.2

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12 - 24V

Mechanical

Dimensions539.6 x 342.6 x 45.2 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-30°C - 70°C
Relative Humidity0 - 90%

Certifications

CertificationsCE : IEC/EN60601-1-2
FCC : Part 15 Class B
UL60601-1

Software

OS Supportwindows-10-64bitlinux

Additional Information

ManufacturerAvalue
Part NumberHID-2340-123-A1R
HID-2340-126-A1R

Notes1 x Isolation 5-kV Intel® I210AT (by IET Module)
Copyright ©2024 Avnet, Inc. All rights reserved.