IMB-1240-WV

Mini-ITX Motherboard with Intel® 14th/13th/12th Gen (Raptor Lake-S Refresh/Raptor Lake-S/Alder Lake-S) Core™ Processors


  • Intel® 14th/13th/12th Gen (Raptor Lake-S Refresh/Raptor Lake-S/Alder Lake-S) Core™ Processors with Q670 chipset

  • 2 x 262-pin SO-DIMM DDR5 4800/5600 MHz , up to 96GB (48GB per DIMM)

  • 1 x PCIe x16 (Gen5), 4 x USB 3.2 Gen2, 2 x USB 3.2 Gen1, 4 x USB 2.0, 1 x M.2 Key B, 1 x M.2 Key E, 2 x M.2 Key M, 2 x COM, 2 x SATA3

  • 1 x Intel 2.5 Gigabit LAN, 1 x Intel 1 Gigabit LAN

  • Supports Quad display, 2 x HDMI 2.0b, 1 x DP 1.4a, 1 x LVDS, 1 x eDP 1.4b

  • TPM 2.0 onboard IC

  • Supports Intel® vPro, VMD RAID 0/1

  • 12~28V DC-In (Lockable DC Jack)

Main Features

Silicon VendorIntel
CPUIntel® 14th/13th/12th Gen (Raptor Lake-S Refresh/ Raptor Lake-S/Alder Lake-S) Core™ Processors
CPU cores24
Max TDP65W
CoolingActive - Heatsink
ChipsetQ670
Maximum Memory96 GB
Memory Slots2
Memory TechnologySO-DIMM DDR5 4800/5600
GPUIntel® UHD Graphics
Sata Storage Interfaces2
Raid Support1
M2 Supported InterfacesPCIe Gen4 x4 and SATA3 for SSD
M2 Storage Formfactor2242 2280
M2 Storage KeyM-Key
M2 Storage2
WatchdogYes

Rear IO

HDMI2
Display Port1
USB 3.2 Gen 2 x 1 Rear IO4
COM Port ProtocolsRS-232 / RS-422 / RS-485
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces2
M2 Storage2
2230 Support1
2242 Support1
2280 Support1
3042 Support1
3052 Support1
Pcie_x16_slot1
Supported PCIe Gen's Gen5

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12-28V

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp-20ºC - 70ºC
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part NumberIMB-1240-WV
Copyright ©2024 Avnet, Inc. All rights reserved.