Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial IMB-1241 Raptor Lake-S Refresh Mini-ITX

Mini-ITX Motherboard with Intel® 14th/13th/12th Gen (Raptor Lake-S Refresh/Raptor Lake-S/Alder Lake-S) Core™ Processors


  • Intel ® 14th/13th/12th Gen (Raptor Lake-S Refresh/Raptor Lake-S/Alder Lake-S) Core™ Processors with H610 chipset

  • 2 x 260-pin SO-DIMM DDR4 3200 MHz , up to 64GB (32GB per DIMM)

  • 1 x PCIe x16 (Gen4), 2 x USB 3.2 Gen2, 2 x USB 3.2 Gen1

  • 4 x USB 2.0, 1 x M.2 Key E, 1 x M.2 Key M, 5 x COM, 2 x SATA3

  • 1 x Intel Gigabit LAN, 1 x Realtek 2.5 Gigabit LAN

  • Supports Triple display, 2 x HDMI 2.0b, 1 x LVDS or eDP

  • ATX-PWR (24+4-pin) 

Main Features

Silicon VendorIntel
CPUIntel® 14th/13th/12th Gen (Raptor Lake-S Refresh/ Raptor Lake-S/Alder Lake-S) Core™ Processors
CPU cores24
Max TDP65W
CoolingActive - Heatsink
ChipsetH610
Maximum Memory64 GB
Memory Slots2
Memory TechnologySO-DIMM DDR4-3200
GPUIntel® UHD Graphics
Sata Storage Interfaces2
M2 Supported InterfacesPCIe Gen3 x4 and SATA3 for SSD
M2 Storage Formfactor2242 2280
M2 Storage KeyM-Key
M2 Storage1
WatchdogYes

Rear IO

HDMI2
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO2
COM Ports Rear IO4
COM Port ProtocolsRS-232 / RS-422 / RS-485
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces2
M2 Storage1
2230 Support1
2242 Support1
2280 Support1
Pcie_x16_slot1
Supported PCIe Gen's Gen4

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp-20ºC - 70ºC
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part NumberIMB-1241
Copyright ©2024 Avnet, Inc. All rights reserved.