Avnet Embedded is becoming Tria! Visit our new website here.

K24 Development Kit

AES-K24-IO-DK-G

The K24 Development Kit is a combination of an AMD KRIA K24 system on module (reduced feature) and an Avnet Embedded K24 IO Carrier Card with an Out-of-Box reference design, downloadable Hardware User Guide, Board Definition File (BDF), and Board-Support-Package (BSP) for engineers to design with the K24 SOM.

The K24 Development Kit leverages the commercial or industrial grade AMD KRIA K24 SOM based on a custom Zynq UltraScale+ MPSoC. The K24 SOM provides an embedded processing system (PS) with tightly integrated programmable logic and a rich set of configurable I/O capabilities. The SOM hardware features include 2GB 32-bit wide, 1066 Mb/s LPDDR4 memory, 512Mb QSPI, 32GB eMMC (not included with kit), 64Kb EEPROM non-volatile memory. The K24 IO Carrier Card also features other boot options beyond the SOMs integrated memory such as the microSD card slot or the affordable DP/eMMC HSIO expansion modules that can be purchased separately.

On-board PHYs enable both 10/100/1000 Ethernet and a USB 2.0 Host. A USB Type-C port provides on-board JTAG/UART access. ECS crystals and an oscillator provide clocking to the K24 SOM, the on-chip real-time clock, JTAG, and communication interfaces. Power for the board is provided through a USB-Type-C connector generated by TDK μPOL™ power modules. A combination of slide switches, push buttons, mono- and RGB- LEDs allow user interaction with the board.

Additionally, four PS GTR transceivers, HPIO, HDIO and MIO are exposed through two Samtec HSIO TXR2 expansion connectors, two MikroE Click Board™ sites and a type 1A PMOD connector. These provide access to PS and PL interfaces for added features like WiFi, NVMe SSD, AI accelerators, image, temperature, and pressure sensors as well as display port or other user system needs.

With a Vivado-enabled board definition file and PetaLinux BSP, you will be up and running in no time! Whether you want to explore bare metal, Linux, or Vitis AI accelerators, the K24 Development Kit is a great vehicle for bringing up initial designs targeting AMD K24 SOM and provides an excellent starting point for creating your own custom carrier card.

Highlights

Target Applications
  • Machine Vision
  • Healthcare / Medical Devices
  • EV Charging
  • Factory Automation
  • Smart Home Appliance
Kit Includes
  • K24 IO Carrier Card
  • Kria K24 (Non-Production)
  • Quick Start Card
Key Features
  • Kria K24 SOM Slot
  • HSIO TXR2 Expansion Interfaces x2
  • MikroE Clock Expansion Interfaces x2
  • PMOD Type 1A PL GPIO Interface
  • 10/100/1000 Ethernet with MAC ID
  • USB 2.0 Type A
  • microSD Card Interface
  • USB-Type C JTAG-UART Interface
  • User Slide Switches and Push Buttons
  • User RGB and Monochrome LEDs

Specifications

Dimensions135mmx80mm

Documentation