Industrial ATX Mainboard with Intel® R680E Chipset for Intel® 12th Gen Core™ i3/i5/i7/i9 Processors and Intel® UHD Graphics 7xx driven by Xe Architecture
Main Features
Silicon Vendor | Intel |
CPU | 12th Gen Intel® Core™ Processor LGA1700 |
CPU cores | up to 16 |
Max TDP | 125W |
Chipset | Intel® R680E |
Maximum Memory | 128GB |
Memory Slots | 4 |
Memory Technology | SO-DIMM DDR5 4800Mhz |
ECC Support | Yes |
GPU | Intel® UHD Graphics 7xx |
Sata Storage Interfaces | 4 |
Raid Support | Yes |
M2 Supported Interfaces | PCIe |
M2 Storage Formfactor | 223022422280 |
M2 Storage Key | M-Key |
M2 Storage | 2 |
Audio Codec | Tempo Semiconductor 92HD91B |
Watchdog | Yes |
Rear IO
Display Port | 4 |
VGA | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232 |
GbE LAN | 1 |
2.5Gb LAN | 2 |
Internal IO
SATA Interfaces | 4 |
M2 Storage | 2 |
2230 Support | Yes |
2242 Support | Yes |
2280 Support | Yes |
PCI | 1 |
PCIe x1 Slot | 2 |
PCIe x8 Slot | 1 |
Pcie_x16_slot | 1 |
Supported PCIe Gen's | Gen3, Gen4, Gen5 |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12Vdc |
Mechanical
Dimensions | 243.8 x 304.8 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Certifications
Certifications | IEC62368-1, CE Class B incl. Industrial Immunity, UKCA, FCC-B |
Software
OS Support | windows-10windows-10-iotgwindows-11linux-64 |
Additional Information
Manufacturer | Kontron |
Part Number | F5110-V194 |