Kontron K3931-N Industrial Series Mini-STX with INTEL Core i3 and Alderlake-N CPU
Main Features
Silicon Vendor | Intel |
CPU | Intel® Processor N97 |
CPU cores | 4 |
Max TDP | 12W |
Cooling | active / passive |
Chipset | SoC |
Maximum Memory | 32GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR5 |
GPU | Intel® UHD Gen12 Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe, USB 2.0, SATA |
M2 Storage Formfactor | 223022422280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek ALC256 |
Watchdog | Yes |
Rear IO
Display Port | 2 |
USB-C Display Port (Alt Mode) | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 3 |
USB 3.2 Type C Gen 1 x 1 | 1 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 1 |
2.5Gb LAN | 1 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | 1 |
2242 Support | 1 |
2280 Support | 1 |
Connectivity
Wireless onnectivity | optional |
LTE/GSM Connectivity | Optional |
Bluetooth | optional |
Security
TPM | Intel® integrated |
TPM Version | 2.0 |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 12V / 19-28V |
Mechanical
Form Factor | Mini-STX |
Dimensions | 140 x 148 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -25°C - 60°C |
Relative Humidity | 5 - 85% |
Certifications
Certifications | Planned: cTÜVus acc. IEC62368-1, CE Class B incl. Industrial Immunity, UKCA, FCC-B verified |
Software
OS Support | windows-10windows-11linux-64bitno-legacy-os-support-no-mbr-installation-uefi-only |
Additional Information
Manufacturer | Kontron |
Part Number | F5120-V242 |
Notes | USB-C PowerDelivery (Sink, 20V, max. 100 W) |