K3921-N6 – Mini-STX with Intel® Core™ i3 N305 (8C, 15 W)

Industrial Series Mini-STX with INTEL Core i3 and Alderlake-N CPU

Kontron K3931-N Industrial Series Mini-STX with INTEL Core i3 and Alderlake-N CPU

Main Features

Silicon VendorIntel
CPUIntel® Core® i3 N305
CPU cores4
Max TDP15W
Coolingactive / passive
ChipsetSoC
Maximum Memory32GB
Memory Slots1
Memory TechnologySO-DIMM DDR5
GPUIntel® UHD Gen12 Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, USB 2.0, SATA
M2 Storage Formfactor223022422280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC256
WatchdogYes

Rear IO

Display Port2
USB-C Display Port (Alt Mode) 1
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO3
USB 3.2 Type C Gen 1 x 11
COM Ports Rear IO1
COM Port ProtocolsRS232/422/485
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1
2242 Support1
2280 Support1

Connectivity

Wireless onnectivityoptional
LTE/GSM ConnectivityOptional
Bluetoothoptional

Security

TPMIntel® integrated
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V / 19-28V

Mechanical

Form FactorMini-STX
Dimensions140 x 148 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-25°C - 60°C
Relative Humidity5 - 85%

Certifications

CertificationsPlanned: cTÜVus acc. IEC62368-1, CE Class B incl. Industrial Immunity, UKCA, FCC-B verified

Software

OS Supportwindows-10windows-11linux-64bitno-legacy-os-support-no-mbr-installation-uefi-only

Additional Information

ManufacturerKontron
Part NumberF5120-V246
NotesUSB-C PowerDelivery (Sink, 20V, max. 100 W)
Copyright ©2024 Avnet, Inc. All rights reserved.