K3931-N6 – Mini-ITX with Intel® Core® i3 N305 (8C, 15 W)

Industrial Series Mini-ITX with INTEL Core i3 and Alderlake-N CPU

Kontron K3931-N Industrial Series Mini-ITX with INTEL Core i3 and Alderlake-N CPU

Main Features

Silicon VendorIntel
CPUIntel® Core® i3 N305
CPU cores8
Max TDP15W
Coolingactive / passive
ChipsetSoC
Maximum Memory32GB
Memory Slots1
Memory TechnologySO-DIMM DDR5
GPUIntel® UHD Gen12 Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, USB 2.0, SATA
M2 Storage Formfactor223022422280
M2 Storage Keym-keyb-key
M2 Storage2
Audio CodecRealtek ALC256
WatchdogYes

Rear IO

Display Port3
USB 3.2 Gen 2 x 1 Rear IO2
USB Type C 3.2 Gen 2 x 1 Rear IO1 (optional)
USB 3.2 Gen 1 x 1 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces1
M2 Storage2
2230 Support1
2242 Support1
2280 Support1
PCIe x4 Slot1
Supported PCIe Gen's Gen3

Connectivity

Wireless onnectivityoptional
LTE/GSM ConnectivityOptional
Bluetoothoptional

Security

TPMIntel® integrated
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range8 V - 34 Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-25°C - 60°C
Relative Humidity5 - 85%

Certifications

Certificationsce-class-b-industrial-immunity-en-61000-6-2-fcc-b-ices-003-verified-ukcactuvus-acc-iec62368-1

Software

OS Supportwindows-10windows-11linux-64bitno-legacy-os-support-no-mbr-installation-uefi-only

Additional Information

ManufacturerKontron
Part NumberF5120-V216
Copyright ©2024 Avnet, Inc. All rights reserved.