Intel® Xeon® processor W21xx/W22xx, DDR4 2666 SDRAM Memory, max. 512 GByte, 7x PCIe generation 3 onboard, Dual LAN & Mini-PCIe, USB 3.1 Gen2 Type C, Socket for optional Intel® VROC HW, Dual Intel GbE LAN supporting iAMT/vPro & Teaming
Main Features
Silicon Vendor | Intel |
CPU | Intel Xeon W-21xx/22xx processors |
CPU cores | 18 |
Max TDP | 165W |
Cooling | Active |
Chipset | Intel® C422 |
Maximum Memory | 512GB |
Memory Slots | 8 |
Memory Technology | SO-DIMM DDR4 2933Mhz |
ECC Support | 1 |
Sata Storage Interfaces | 8 |
Raid Support | Yes |
M2 Supported Interfaces | PCIe |
M2 Storage Formfactor | 2280 |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
USB 3.2 Gen 2 x 1 Rear IO | 1 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 6 |
COM Port Protocols | RS232 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 8 |
M2 Storage | 1 |
2280 Support | Yes |
mPCIe Slot | 1 |
PCIe x8 Slot | 5 |
Pcie_x16_slot | 2 |
Supported PCIe Gen's | Gen3 |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | ATX |
Dimensions | 305 x 244 (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Storage Temp | 5°C - 40°C |
Relative Humidity | 5 - 85% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-7-64bitwindows-10-64bitlinux-64bit |
Additional Information
Manufacturer | Kontron |
Part Number | F5110-V150 |