Avnet Embedded is becoming Tria! Visit our new website here.

Kontron D3634-S Coffee Lake-S Mini-ITX

Intel 9th Gen Core (Coffeelake) i3/i5/i7/i9 Processors based Industrial Mini-ITX - Made in Germany, cTDP – Easy & flexible reduction of CPU TDP, Cost-effective iH310 Industrial Platform, Dual channel LVDS & eDP, M.2 SSD & Mini-PCIe Socket, ATX PSU or Single 12 V Supply

Main Features

Silicon VendorIntel
CPUIntel® Core™ i9 / i7 / i5 / i3 (8th/9th Gen) processor series
CPU cores8
Max TDP95W
CoolingActive
ChipsetIntel® H310
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2666Mhz
GPUIntel® UHD Graphics, DX12
Sata Storage Interfaces4
M2 Supported InterfacesPCIe
M2 Storage Formfactor224222602280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

Display Port2
DVI-D1
USB 3.2 Gen 1 x 1 Rear IO2
USB 2.0 Rear IO3
COM Ports Rear IO1
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces4
M2 Storage1
2242 SupportYes
2260 SupportYes
2280 SupportYes
mPCIe Slot1
Pcie_x16_slot1
Supported PCIe Gen's Gen3

Security

TPMOn-board
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp5°C - 40°C
Relative Humidity5 - 85%

Certifications

CertificationsFCC, CE, IEC62368-1

Software

OS Supportwindows-10linux-64bit

Additional Information

ManufacturerKontron
Part NumberF120-V167
Copyright ©2024 Avnet, Inc. All rights reserved.