Intel® 8th/9th Gen Core™ & Intel® Xeon® Processor Series, DDR4 2666 SDRAM, max. 64 GByte, 2x Intel® GbE LAN, Intel® UHD Graphics, Intel® High Definition 5.1 Audio, HW Watchdog
Main Features
Silicon Vendor | Intel |
CPU | Intel® 8th/9th Gen Core™ i3/i5/i7/i9 Processors |
CPU cores | 8 |
Max TDP | 95W |
Cooling | Active |
Chipset | Intel® C246 |
Maximum Memory | 64GB |
Memory Slots | 4 |
Memory Technology | SO-DIMM DDR4 2666Mhz |
ECC Support | 1 |
GPU | Intel® UHD Graphics, DX12 |
Sata Storage Interfaces | 6 |
Raid Support | Yes |
M2 Supported Interfaces | PCIe |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
Display Port | 2 |
DVI-D | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
USB 2.0 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 6 |
M2 Storage | 1 |
2230 Support | Yes |
2280 Support | Yes |
PCI | 2 |
PCIe x1 Slot | 1 |
PCIe x8 Slot | 2 |
Pcie_x16_slot | 2 |
Supported PCIe Gen's | Gen3 |
Security
TPM | On-board |
TPM Version | 2.0 |
Mechanical
Form Factor | ATX |
Dimensions | 243.8 x 304.8 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | 5°C - 40°C |
Relative Humidity | 5 - 85% |
Certifications
Certifications | FCC, CE, IEC62368-1 |
Software
OS Support | windows-10linux-64bit |
Additional Information
Manufacturer | Kontron |
Part Number | F5110-V164 |