Kontron D3713-R4 Ryzen™ Embedded V1000 / R1000 Series Mini-ITX

AMD Ryzen R1000 based Industrial Mini-ITX - Made in Germany, AMD Radeon™ Vega Graphics (within SoC), Up to 3x DisplayPort V1.4, Dual Channel LVDS (24 Bit) and eDP V1.3 (4 k) onboard, Designed for Fanless Operation

Main Features

Silicon VendorAMD
CPUAMD Embedded Ryzen R1606G
CPU cores2
Max TDP15W
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2400Mhz
ECC Support1
GPUAMD Embedded Vega3
Sata Storage Interfaces2
M2 Supported InterfacesPCIe, USB, SATA
M2 Storage Formfactor22302242226022803052
M2 Storage Keyb-keym-key
M2 Storage2
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

Display Port3
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces2
M2 Storage2
2230 SupportYes
2242 SupportYes
2260 SupportYes
2280 SupportYes
3052 SupportYes
mPCIe Slot1
PCIe x4 Slot1
Supported PCIe Gen's Gen3

Security

TPMOn-board
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range8 - 32/36Vdc

Mechanical

Form FactorMini-ITX
Dimensions175 x 170 (mm)

Environmental

Operating Temp-10°C - 60°C
Storage Temp5°C - 40°C
Relative Humidity5 - 85%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10linux-64bit

Additional Information

ManufacturerKontron
Part NumberF5120-V180
Copyright ©2024 Avnet, Inc. All rights reserved.