AMD Ryzen V1000 based Industrial Mini-ITX - Made in Germany, AMD Radeon™ Vega Graphics (within SoC), Up to 4x DisplayPort V1.4, Dual Channel LVDS (24 Bit) and eDP V1.3 (4 k) onboard, Designed for Fanless Operation
Main Features
Silicon Vendor | AMD |
CPU | AMD Embedded Ryzen V1807B |
CPU cores | 4 |
Max TDP | 54W |
Maximum Memory | 32GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2400Mhz |
ECC Support | 1 |
GPU | AMD Embedded Vega11 |
Sata Storage Interfaces | 2 |
M2 Supported Interfaces | PCIe, USB, SATA |
M2 Storage Formfactor | 22302242226022803052 |
M2 Storage Key | b-keym-key |
M2 Storage | 2 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
Display Port | 4 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 2 |
M2 Storage | 2 |
2230 Support | Yes |
2242 Support | Yes |
2260 Support | Yes |
2280 Support | Yes |
3052 Support | Yes |
mPCIe Slot | 1 |
PCIe x4 Slot | 1 |
Supported PCIe Gen's | Gen3 |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 8 - 32/36Vdc |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 172 x 170 (mm) |
Environmental
Operating Temp | -10°C - 60°C |
Storage Temp | 5°C - 40°C |
Relative Humidity | 5 - 85% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10linux-64bit |
Additional Information
Manufacturer | Kontron |
Part Number | F5120-V178 |