Kontron D3724-R mSTX Ryzen™ Embedded R2000 Series Mini-STX

Industrial motherboard supporting the AMD Ryzen™ embedded R2000 series SoC


  1. AMD Radeon™ Vega Graphics (within SoC)

  2. Up to 3x DisplayPort V1.4 plus HDMI V2.0b

  3. Dual Channel LVDS (24Bit) and eDP V1.3 (4k) onboard

  4. USB 2.0 and USB 3.1 (Gen1/Gen2) onboard, 8 Bit GPIO & HD Audio onboard

  5. 1 x SATA III, 1 x M.2 SSD (Key-M: 2230/2242/2280), 1 x M.2 Key-E: 2230

  6. 2 x GbE LAN onboard incl. Teaming Support

  7. AMD integrated TPM V2.0 onboard

  8. Auto Dual Range internal/external DC Input (12 V or 19-28 V)

  9. RS-232/485/422 support onboard

Main Features

Silicon VendorAMD
CPUr2514r2314r2312
CPU cores4
Max TDP25W
Coolingactive and passive cooling
ChipsetSoC
Maximum Memory32 GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2666Mhz
ECC Support1
GPUAMD Radeon™ Vega Graphics
Sata Storage Interfaces1
Raid SupportYes
M2 Supported InterfacesPCIe, USB2.0
M2 Storage Formfactor2230 2242 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC256
WatchdogYes

Rear IO

HDMI1
Display Port3
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO3
USB 3.2 Type C Gen 1 x 11
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12V / 19V - 28V

Mechanical

Form FactorMini-STX
Dimensions140 x 148 (mm)

Environmental

Operating Temp-10°C - 60°C
Relative Humidity5 - 85%

Certifications

Certificationsce-class-b-ukcactuvus-acc-iec62368-1

Software

OS Supportms-windows-10-11linux-64

Additional Information

ManufacturerKontron
Part Numberd3724-r3-mstx-f5120-v205-r2514d3724-r2-mstx-f5120-v204-r2314d3724-r1-mstx-f5120-v203-r2312
Copyright ©2024 Avnet, Inc. All rights reserved.