Avnet Embedded is becoming Tria! Visit our new website here.

Kontron K3851-R Alder Lake-S ATX

Industrial ATX Mainboard with Intel® R680E Chipset for Intel® 12th Gen Core™ i3/i5/i7/i9 Processors and Intel® UHD Graphics 7xx driven by Xe Architecture

Main Features

Silicon VendorIntel
CPU12th Gen Intel® Core™ Processor LGA1700
CPU coresup to 16
Max TDP125W
ChipsetIntel® R680E
Maximum Memory128GB
Memory Slots4
Memory TechnologySO-DIMM DDR5 4800Mhz
ECC Support1
GPUIntel® UHD Graphics 7xx
Sata Storage Interfaces4
Raid SupportYes
M2 Supported InterfacesPCIe
M2 Storage Formfactor223022422280
M2 Storage KeyM-Key
M2 Storage2
Audio CodecTempo Semiconductor 92HD91B
WatchdogYes

Rear IO

Display Port4
VGA1
USB 3.2 Gen 2 x 1 Rear IO2
USB Type C 3.2 Gen 2 x 1 Rear IO1
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS232
GbE LAN1
2.5Gb LAN2

Internal IO

SATA Interfaces4
M2 Storage2
2230 SupportYes
2242 SupportYes
2280 SupportYes
PCI1
PCIe x1 Slot2
PCIe x8 Slot1
Pcie_x16_slot1
Supported PCIe Gen's Gen3, Gen4, Gen5

Security

TPMOnboard
TPM Version2.0

Power

DC jack Input voltage range12Vdc

Mechanical

Form FactorATX
Dimensions243.8 x 304.8 (mm)

Environmental

Operating Temp0°C - 60°C

Certifications

CertificationsIEC62368-1, CE Class B incl. Industrial Immunity, UKCA, FCC-B

Software

OS Supportwindows-10windows-10-iotgwindows-11linux-64

Additional Information

ManufacturerKontron
Part NumberF5110-V194
Copyright ©2024 Avnet, Inc. All rights reserved.