Avnet Embedded is becoming Tria! Visit our new website here.

Kontron SMARTCASE S511 Mini-STX

Industrial chassis for Mini-STX Motherboard D3714-R, D3714-V, D3724-R


  • Ultra-Compact Design

  • 36 x 147 x 165 mm

  • Front & Rear USB

  • Horizontal or Vertical Operation

  • VESA- and Wall Mount Option

Main Features

CoolingPassive and active cooling

Rear IO

HDMI1
Display Port2
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO3
USB 3.2 Type C Gen 1 x 11
COM Ports Rear IO1
GbE LAN2

Power

DC Jack Power InputYes
DC jack Input voltage range12 / 19 - 28V

Mechanical

Form FactorMini-STX
Dimensions36 x 147 x 165 mm

Environmental

Operating Temp-10°C - 40°C
Relative Humidity5 - 85%

Certifications

CertificationsCE Class B, Industrial Immunity (EN 61000-6-2), FCC Class B verified

Additional Information

ManufacturerKontron
Part NumberF5000-J011
Copyright ©2024 Avnet, Inc. All rights reserved.