IPC With NVIDIA Jetson Orin NX with 16GB / 8 GB or 4 GB onboard memory
Main Features
Silicon Vendor | nVidia |
CPU | NVIDIA Arm® Cortex A78AE v8.2 64-bit CPU |
CPU cores | 8 |
Cooling | Fanless |
Maximum Memory | 16/8/4 GB (By SKU) |
Onboard Memory | Yes |
Memory Technology | DDR5 |
GPU | up-to-1024-core-nvidia-ampere-architecturegpu-with-32-tensor-cores |
M2 Supported Interfaces | PCIe ×4, SATA |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Rear IO
HDMI | 1 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
PoE | 2 |
Internal IO
M2 Storage | 1 |
2280 Support | 1 |
3042 Support | 1 |
3052 Support | 1 |
Connectivity
Wireless onnectivity | optional |
LTE/GSM Connectivity | yes (optional) |
SIM Card Slot | 1 |
Power
Terminal Block Input | 1 |
Terminal Block Input voltage range | 12V |
Mechanical
Form Factor | AI Edge Systems |
Dimensions | 201 x 65 x 196 mm |
Environmental
Operating Temp | -40 - 70°C w/ LTE -40 - 75°C w/o LTE |
Certifications
Certifications | CE/FCC Class A, UL |
Software
OS Support | Linux Open Source On NVIDIA SDK |
Additional Information
Manufacturer | Lanner |
Part Number | eai-i131aeai-i131beai-i131ceai-i131d |