Medical barebone system with Intel® 12th/13th Generation Core™ Processors based in Intel H610 & R680 Chipset
Main Features
Silicon Vendor | Intel |
CPU | 12th Gen Intel® Xeon® & Core™ processor LGA 1700 |
CPU cores | up to 16-Cores |
Cooling | Active |
Chipset | H610 |
Maximum Memory | 128GB |
Memory Slots | 4 |
Memory Technology | DIMM DDR5 4400Hz |
GPU | Intel® Integrated UHD Graphic with Xe Architecture |
Sata Storage Interfaces | 4 |
M2 Supported Interfaces | SATA, PCIe, USB 2.0 |
M2 Storage Formfactor | 2242 2280 22110 |
M2 Storage Key | M-Key |
M2 Storage | 2 |
Watchdog | Yes |
Rear IO
Display Port | 4 |
USB Type C 3.2 Gen 2 x 2 Rear IO | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 6 |
USB 3.2 Type C Gen 1 x 1 | 1 |
USB 2.0 Rear IO | 2 |
2.5Gb LAN | 2 |
Internal IO
SATA Interfaces | 4 |
M2 Storage | 2 |
2230 Support | Yes |
2242 Support | Yes |
2260 Support | Yes |
2280 Support | Yes |
PCIe x4 Slot | 3 |
Pcie_x16_slot | 1 |
Supported PCIe Gen's | Gen5, Gen4, Gen3 |
Security
TPM | Yes |
TPM Version | 2.0 |
Power
AC Power | AC 100-240V |
Mechanical
Form Factor | SBC |
Dimensions | 330 x 344 x 160 mm |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -30°C - 70°C |
Relative Humidity | 10 - 95% |
Certifications
Certifications | CE, FCC Cl ass IB, EC-60601-1 compliant |
Software
OS Support | windows-10windows-11linux |
Additional Information
Manufacturer | Avalue |
Part Number | mab-t600-b1-1r-w-r610hmab-t600-b1-1r-w-r680r |