Avnet Embedded is becoming Tria! Visit our new website here.

MIPI-DSI 7-inch Capacitive Touch Display

This MIPI-DSI 7-inch capacitive touch display enables user to prototype end applications such as tablets, infotainment systems and embedded projects. This display is compatible with all MaaXBoard platforms. The display’s active area is 152mm by 89mm featuring a resolution of 1280*(RGB)*720. The display connects to the MaaXBoard via an adapter board which handles power and signal conversion to the standardize MaaXBoard 30-pin connector. This display enables out-of-box examples on the MaaXBoard product line featuring virtualized desktops.

Note: Only compatible with the MaaXBoard Platform.

Highlights

Key Features
  • Supports up to 720 x 1280 resolution
  • Connects to host via 4-lane or 2-lane MIPI-DSI interface
  • Capacitive multi-touch display overlay
  • Compatible with all MaaXBoard SBC platforms

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-ACC-MAAX-DISP2 MIPI-DSI 7-inch Capacitive Touch Display Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)

Documentation