Mini-ITX Embedded Motherboard with AMD Ryzen™ V1605B Embedded Processor, Dual Channel DDR4 Memory, PCIe, 4 x COM, 1 x SATA 6Gb/s, 10 x USB
Main Features
Silicon Vendor | Intel |
CPU | AMD Ryzen™ V1605B Embedded Processor |
CPU cores | 4 |
Max TDP | 25W |
Chipset | 1605B |
Maximum Memory | 32GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2400Mhz |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | SATA, NVMe, PCIe, USB2.0 |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
Display Port | 4 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS-232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | Yes |
2280 Support | Yes |
mPCIe Slot | 1 |
Pcie_x16_slot | 1 |
Security
TPM | header |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -20°C - 70°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 7 64-Bit Linux |
Aditional Information
Manufacturer | GigaIPC |
Part Number | 9MRZNVMIMR-SI (Box) |