Order No. |
Description |
Reference |
Status |
76106 |
Qseven 2.1 module with Intel Atom x6425RE, Quad-Core (1.9GHz), 12W,
16GB LPDDR4x (3200 MT/s), IBECC, 32EU, TCC, 64GB eMMC, 1x GbE
LAN, 2x USB 3.1, 6x USB 2.0 (1x Host/Device), TPM 2.0, LVDS, IUC
(Industrial use conditions), industrial temperature -40...+85°C |
MSC Q7-EL-x6425RE-46N0211I PCBFTX |
PV |
76102 |
Qseven 2.1 module with Intel Atom x6414RE, Quad-Core (1.5GHz), 9W,
4GB LPDDR4x (3733 MT/s) IBECC, 16EU, TCC, 32GB eMMC, 1x GbE
LAN, 2x USB 3.1, 6x USB 2.0 (1x Host/Device), TPM 2.0, LVDS, IUC
(Industrial use conditions), industrial temperature -40...+85°C |
MSC Q7-EL-x6414RE-25N0211I PCBFTX |
PV |
76098 |
Qseven 2.1 module with Intel Atom x6212RE, Dual-Core (1.2GHz), 6W,
4GB LPDDR4x (3733 MT/s) IBECC, 16EU, TCC, 16GB eMMC, 1x GbE
LAN, 2x USB 3.1, 6x USB 2.0 (1x Host/Device), TPM 2.0, LVDS, IUC
(Industrial use conditions), industrial temperature -40...+85°C |
MSC Q7-EL-x6212RE-24N0211I PCBFTX |
PV |
76104 |
Qseven 2.1 module with Intel Atom x6425E, Quad-Core (2.0GHz/3.0GHz),
12W, 16GB LPDDR4x (3200 MT/s), IBECC, 32EU, 64GB eMMC, 1x GbE
LAN, 2x USB 3.1, 6x USB 2.0 (1x Host/Device), TPM 2.0, LVDS, EUC
(Embedded use conditions), extended temperature -25°C...+85°C |
MSC Q7-EL-x6425E-46N0211E PCBFTX |
PV |
76100 |
Qseven 2.1 module with Intel Atom x6413E, Quad-Core (1.5GHz/3.0GHz),
9W, 8GB LPDDR4x (3733 MT/s), IBECC, 16EU, 32GB eMMC, 1x GbE
LAN, 2x USB 3.1, 6x USB 2.0 (1x Host/Device), TPM 2.0, LVDS, EUC
(Embedded use conditions), extended temperature -25°C...+85°C |
MSC Q7-EL-x6413E-35N0211E PCBFTX |
PV |
76096 |
Qseven 2.1 module with Intel Atom x6211E, Dual-Core (1.3GHz/3.0GHz),
6W, 4GB LPDDR4x (3733 MT/s), IBECC, 16EU, 16GB eMMC, 1x GbE
LAN, 2x USB 3.1, 6x USB 2.0 (1x Host/Device), TPM 2.0, LVDS, EUC
(Embedded use conditions), extended temperature -25°C...+85°C |
MSC Q7-EL-x6211E-24N0211E PCBFTX |
PV |
98119 |
Qseven 2.1 module with Intel Atom x6425E, Quad-Core (2.0GHz/3.0GHz),
12W, 16GB LPDDR4x (3200 MT/s), IBECC, 32EU, no eMMC, 1x GbE
LAN, 2x USB 3.1, 6x USB 2.0 (1x Host/Device), TPM 2.0, eDP, IUC
(Industrial use conditions), industrial temperature -40...+85°C |
MSC
Q7-EL-x6425E-4NN0111I
PCBFTX |
OR |
93069 |
Qseven 2.1 module with Intel Atom x6425E, Quad-Core (2.0GHz/3.0GHz),
12W, 8GB LPDDR4x (3733 MT/s), IBECC, 32EU, no eMMC, 1x GbE LAN,
2x USB 3.1, 6x USB 2.0 (1x Host/Device), TPM 2.0, LVDS, EUC
(Embedded use conditions), extended temperature -25°C...+85°C |
MSC
Q7-EL-x6425E-3NN0211E
PCBFTX |
OR |
95692 |
Qseven 2.1 module with Intel Atom x6425RE, Quad-Core (1.9GHz), 12W,
16GB LPDDR4x (3200 MT/s), IBECC, 32EU, TCC, no eMMC, 1x GbE
LAN, 2x USB 3.1, 6x USB 2.0 (1x Host/Device), TPM 2.0, eDP, IUC
(Industrial use conditions), industrial temperature -40...+85°C |
MSC
Q7-EL-x6425RE-4NN0111I
PCBFTX |
OR |
76094 |
Qseven 2.1 module with Intel Pentium J6426, Quad-Core (2.0GHz/3.0GHz),
10W, 16GB LPDDR4x (3200 MT/s), 32EU, 64GB eMMC, 1x GbE LAN, 2x
USB 3.1, 6x USB 2.0 (1x Host/Device), TPM 2.0, LVDS, PUC (PC Client
use conditions), standard temperature 0...+60°C |
MSC Q7-EL-J6426-46N0211C PCBFTX |
OR |
76108 |
Qseven 2.1 module with Intel Celeron J6413, Quad-Core (1.8GHz/3.0GHz),
10W, 8GB LPDDR4x (3733 MT/s), 16EU, 16GB eMMC, 1x GbE LAN, 2x
USB 3.1, 6x USB 2.0 (1x Host/Device), TPM 2.0, LVDS, PUC (PC Client
use conditions), standard temperature 0...+60°C |
MSC Q7-EL-J6413-34N0211C PCBFTX |
OR |