MSC Q7-AL

Intel® Atom™ E3900 / Pentium® / Celeron® SOC

The new MSC Q7-AL module features Intel’s next-generation low-power System-on-Chip (SOC) for the Internet of Things. The Intel Atom Processor E3900 series integrates processor core, graphics, memory, and I/O interfaces into one solution. Based on 14nm processor technology this multi-core processor provides outstanding computing and graphics performance and is more power efficient compared to its predecessors.

The new MSC Q7-AL offers triple independent display support, DirectX 12, fast DDR3L-1866 memory and USB 3.0 on a compact, power saving and cost-efficient Qseven Rev. 2.1 module.

Different SOCs with dual- and quad-core processors are supported by this design. In addition to an extensive set of interfaces and features, the MSC Q7-AL optionally offers hardware based security compliant to the requirements of TCG (Trusted Computing Group).

For evaluation and design-in of the MSC Q7-AL module, MSC provides suitable Qseven Rev. 2.0 platform board. A complete, ready-to-run Starterkit is also available.

Highlights

  • Intel Atom x7-E3950 quad-core 1.6/2.0GHz, 12W
  • Intel Atom x5-E3940 quad-core 1.6/1.8GHz, 9.5W
  • Intel Atom x5-E3930 dual-core 1.3/1.8GHz, 6.5W
  • Intel Pentium N4200 quad-core 1.1/2.5GHz, 6W
  • Intel Celeron N3350 dual-core 1.1/2.4GHz, 6W
  • Integrated Intel Gen. 9 HD Graphics
  • Up to 8GB DDR3L SDRAM, dual-channel, ECC support (optional)
  • Up to 64GB eMMC Flash (optional)
  • Two SATA-III interfaces (6Gbps)
  • DisplayPort++ interface
  • LVDS/Embedded DisplayPort interface
  • Triple Independent Display support
  • DirectX 12, OpenGL 4.3, OpenCL 2.0
  • Up to 4x PCI Express x1 Gen. 2
  • Up to 3x USB 3.0 Host interfaces
  • Up to 8x USB 2.0 Host interfaces
  • 1x USB Host/Device support
  • Gigabit Ethernet
  • UART, LPC, SPI, I2C, SMBus
  • HD Audio, SD Card interface
  • Trusted Platform Module (optional)
  • Qseven Rev. 2.1 compliant
  • UEFI Firmware

Specs

Technology x86
Formfactor Qseven
CPU Intel Atom x7-E3950 Processor, quad-core, 1.6/2.0GHz, 18 EU GFX, 12W
Intel Atom x5-E3940 Processor, quad-core, 1.6/1.8GHz, 12 EU GFX, 9.5W
Intel Atom x5-E3930 Processor, dual-core, 1.3/1.8GHz, 12 EU GFX, 6.5W
Intel Pentium Processor N4200, quad-core, 1.1/2.5GHz, 18 EU GFX, 6W
Intel Celeron Processor N3350, dual-core, 1.1/2.4GHz, 12 EU GFX, 6W

Intel® Technologies:
Enhanced Intel® SpeedStep® Technology
Intel® Virtualization Technology (VT-x)
Intel® Virtualization Technology for Directed I/O (VT-d)
Intel® Trusted Execution Engine (TXE) 3.0
Precision Time Management
Chipset Integrated in SOC
RAM Up to 8GB 1866 MT/s DDR3L SDRAM, dual-channel, soldered, ECC support (optional)
Flash Up to 64GB eMMC V5.0 Flash, soldered (optional)
Storage Interfaces 2x SATA-III 6Gbps
1x SD 3.01
USB 3x USB 3.0, 3x USB 2.0, 1x USB 3.0/2.0 Host/Device* or
2x USB 3.0, 5x USB 2.0, 1x USB 2.0 Host/Device* or
1x USB 3.0, 7x USB 2.0, 1x USB 2.0 Host/Device*

*One USB 3.0 port according to Qseven Rev. 2.1 (only SS signals)
Serial Interfaces 1x UART (no handshake)
Bus Interfaces Up to 4x PCI-Express x1 Gen. 2 lanes
1x LPC Bus
1x I2C Bus
1x SPI Bus
1x SMBus
Display Controller Integrated Intel HD Graphics Gen. 9
Up to 18 execution units (EU)
3D Acceleration: DirectX 12.0, OpenGL 4.3, OpenCL 2.0 Full Profile
Video Decode: MPEG2, H.264 (L5.2), VC-1, WMV9, VP8, JPEG/MJPEG, H.265 (HEVC), VP9, MVC
Display Memory UMA
Display Interfaces Three independent displays supported
1x DisplayPort++ (DisplayPort 1.2a up to 4096 x 2160 @ 60Hz, HDMI 1.4b up to 3840 x 2160 @ 30Hz)
Dual-Channel LVDS 24/18 bit up to 2560 x 1600 @ 60Hz or
2x Embedded DisplayPort 1.3 up to 4096 x 2160 @ 60Hz (optional)
Network Interface 10/100/1000Base-T (Intel i210)
Audio Interface High Definition Audio
Security Device Infineon Trusted Platform Module 2.0 (optional)
Miscellaneous Watchdog Timer:
Initiates system reset, (programmable, 1s … 255h)
Fan Supply:
PWM Speed Control for system fan on carrier board
RTC battery:
external
System Monitoring:
Voltage, Temperature, CPU Fan, System Fan
Feature Highlights Qseven Rev.2.1 compliant
Firmware AMI Aptio UEFI
OS Support Windows 10
BSP for Linux on request
EAPI (HW Programming Interface)
Power Requirement +5V +/-5%
+5V Standby
Environment Temperature Range:
0° … 60°C (operating)
-25° … 85°C (storage)
-40° … 85°C (operating industrial)

Humidity:
5 … 95% (operating, non-condensing)
5 … 95% (storage, non-condensing)
Dimensions 70 x 70 mm
Certificates UL / CE
Cooling Heatspreader
Heatsink
Carrier MSC Q7-MB-EP5
SC Q7-MB-EP6

Order Info

Order No. Description Reference Status
78172 Qseven Rev.2.1 module with Intel Atom E3930 processor (1.3/1.8GHz), Dual-Core, 6.5W, 4GB 1866MT/s DDR3L, 32GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C MSC Q7-AL-E3930- 25N0211I PCBFTX PV
69791 Qseven Rev.2.1 module with Intel Atom E3930 processor (1.3/1.8GHz), Dual-Core, 6.5W, 2GB 1866MT/s DDR3L, 16GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics MSC Q7-AL-E3930- 14N0211C PCBFTX PV
78435 Qseven Rev.2.1 module with Intel Atom E3930 processor (1.3/1.8GHz), Dual-Core, 6.5W, 2GB 1866MT/s DDR3L, no eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C MSC Q7-AL-E3930- 1NN0211I PCBFTX PV
69793 Qseven Rev.2.1 module with Intel Atom E3930 processor (1.3/1.8GHz), Dual-Core, 6.5W, 2GB 1866MT/s DDR3L, 16GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C MSC Q7-AL-E3930- 14N0211I PCBFTX PV
69799 Qseven Rev.2.1 module with Intel Atom E3940 processor (1.6/1.8GHz), Quad-Core, 9.5W, 4GB 1866MT/s DDR3L, 16GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics MSC Q7-AL-E3940- 24N0211C PCBFTX PV
78438 Qseven Rev.2.1 module with Intel Atom E3940 processor (1.6/1.8GHz), Quad-Core, 9.5W, 4GB 1866MT/s DDR3L, no eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C MSC Q7-AL-E3940- 2NN0211I PCBFTX PV
69801 Qseven Rev.2.1 module with Intel Atom E3940 processor (1.6/1.8GHz), Quad-Core, 9.5W, 4GB 1866MT/s DDR3L, 16GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C MSC Q7-AL-E3940- 24N0211I PCBFTX PV
69795 Qseven Rev.2.1 module with Intel Atom E3950 processor (1.6/2.0GHz), Quad-Core, 12W, 8GB 1866MT/s DDR3L, 32GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics MSC Q7-AL-E3950- 35N0211C PCBFTX PV
78442 Qseven Rev.2.1 module with Intel Atom E3950 processor (1.6/2.0GHz), Quad-Core, 12W, 8GB 1866MT/s DDR3L, no eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C MSC Q7-AL-E3950- 3NN0211I PCBFTX PV
78440 Qseven Rev.2.1 module with Intel Atom E3950 processor (1.6/2.0GHz), Quad-Core, 12W, 4GB 1866MT/s DDR3L, 16GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C MSC Q7-AL-E3950- 24N0211I PCBFTX PV
69797 Qseven Rev.2.1 module with Intel Atom E3950 processor (1.6/2.0GHz), Quad-Core, 12W, 8GB 1866MT/s DDR3L, 32GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C MSC Q7-AL-E3950- 35N0211I PCBFTX PV
69779 Qseven Rev.2.1 module with Intel Celeron N3350 processor (1.1/2.4GHz), Dual-Core, 6W, 4GB 1866MT/s DDR3L, 16GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics MSC Q7-AL-N3350- 24N0211C PCBFTX OR
69777 Qseven Rev.2.1 module with Intel Pentium N4200 processor (1.1/2.5GHz), Quad-Core, 6W, 8GB 1866MT/s DDR3L, 32GB eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics MSC Q7-AL-N4200- 35N0211C PCBFTX OR
78881 Qseven Rev.2.1 module with Intel Atom E3940 processor (1.6/1.8GHz), Quad-Core, 9.5W, 4GB 1866MT/s DDR3L ECC, no eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C MSC Q7-AL-E3940- 2NN1211I PCBFTX OR
78885 Qseven Rev.2.1 module with Intel Atom E3950 processor (1.6/2.0GHz), Quad-Core, 12W, 8GB 1866MT/s DDR3L, ECC, no eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C MSC Q7-AL-E3950- 3NN1211I PCBFTX OR
78883 Qseven Rev.2.1 module with Intel Atom E3950 processor (1.6/2.0GHz), Quad-Core, 12W, 4GB 1866MT/s DDR3L, ECC, no eMMC, GbE LAN, 2x USB 3.0 Host, 5x USB 2.0 Host, 1x USB2.0 Host/Device, TPM, DP, LVDS Graphics, industrial temperature -40...+85°C MSC Q7-AL-E3950- 2NN1211I PCBFTX OR

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Carrier Options

Order No. Description Reference
67690 Qseven Rev. 2.0 compatible embedded platform (148 x 102mm), 10-28V input voltage, 1x RS232 on DB9 connector, 1x RS485 on pin header, 1x RS232 no handshake on pin header, dual RJ45 LAN connector with LED, 1x SATA, 1x mSATA slot, SD card holder, 1x USB 3.0 connector, 2x USB 2.0 connector, 1x USB 2.0 on pin row, 1x microUSB 2.0 OTG, CAN, I2C, LPC/GPIO on pin header, I2C/SMBus, SPI, DisplayPort connector, LVDS/eDP on JILI30 connector, regulated backlight supply, mini PCI Express slot, HD Audio, CMOS battery. Commercial temperature range 0..+70°C MSC Q7-MB-EP6-601 PCBFTX

Cooling Options

Order No. Description Reference
1053769 Heat rail for Q7 baseboards. Recommended for conductive heat transfer from the Q7 module to the Q7 baseboard. Already assembled on all MSC baseboards. MSC Q7-XXX-01 HTR-001
1137181 Heatspreader for Q7-BT with threaded distance bolts and through-holes in the heatrail part, offers a 70x65mm aluminium plane to mount a heatsink or thermally connect to a cooler. Heatspreader is also suitable for Q7-BW (all modules) and Q7-AL (only modules with Celeron/Pentium processor) MSC Q7-BT-04 HSP-001
1129447 Heatspreader for Q7-BT with through-hole distance bolts and threaded holes in the heatrail part, offers a 70x65mm aluminium plane to mount a heatsink or thermally connect to a cooler. Heatspreader is also suitable for Q7-BW (all modules) and Q7-AL (only modules with Celeron/Pentium processor) MSC Q7-BT-02 HSP-001
1137658 Passive Heatsink for Q7-BT, consisting of a single-piece aluminum profile with fins, threaded distance bolts and threaded holes in the heatrail part, and thermo pad for the thermal contact to the CPU. M3 mounting holes for an optional fan. Heatsink is also suitable for Q7-BW (all modules) and Q7-AL (only modules with Celeron/Pentium processor) MSC Q7-BT-02 HSI-001
1114178 Heatspreader for Q7-BT with through-hole distance bolts, only offers a 70x65mm aluminium plane to mount a heatsink or thermally connect to a cooler. Heatspreader is also suitable for Q7-BW (all modules) and Q7-AL (only modules with Celeron/Pentium processor) MSC Q7-BT-01 HSP-001
1114190 Passive Heatsink for Q7-BT, consisting of a single-piece aluminum profile with fins, through-hole distance bolts and through-holes in the heatrail part, with thermo pad for the thermal contact to the CPU. M3 mounting holes for an optional fan. Heatsink is also suitable for Q7-BW (all modules) and Q7-AL (only modules with Celeron/Pentium processor) MSC Q7-BT-01 HSI-001
1136437 Heatspreader for Q7-AL (only variants with Atom processor) with through-hole distance bolts, only offers a 70x65mm aluminium plane to mount a heatsink or thermally connect to a cooler MSC Q7-AL-01 HSP-001
1136438 Passive Heatsink for Q7-AL (only variants with Atom processor) with through-hole distance bolts, consisting of a single-piece aluminium profile with fins and thermo pad for the thermal contact to the CPU, M3 mounting holes for an optional fan MSC Q7-AL-01 HSI-001

Starter Kits

Order No. Description Reference
70252 Qseven Starterkit for Qseven modules with Intel Atom E39xx (Apollo Lake) processor. Consists of a Qseven baseboard MSC Q7-MB-EP6-601, Heatsinks, 12V power supply and cable kit. Does not contain Qseven module Q7-AL-xyz, please order separately! MSC Q7-SK-AL-EP6-KIT001 BRDFTX

Support

























Win 10-64bit






MSC EAPI NG Win10 x64

Copyright ©2021 Avnet, Inc. All rights reserved.