Avnet Embedded is becoming Tria! Visit our new website here.

MSC Q7-SK-BW-EP6

Starterkit for Qseven Braswell Modules

The Qseven Starter Kit for Qseven modules with the Intel “Braswell” N3000 is based on a 3.5″ Qseven rev. 2.0 carrier board MSC Q7-MB-EP6 and contains all necessary products to quickly enable the user to run and evaluate the Q7-BW module range. The kit does not contain a Qseven module in order to give the user greater flexibility as to which particular module version and CPU speed variant is desired.
As part of the Qseven Starter Kit, the appropriate heatspreader will be supplied. A power supply with cable kit is also included for convenience. Direct screen output on a DP monitor is possible using the on-board DP connector.

Highlights

  • 3.5″ Qseven carrier board with socket for Qseven Rev. 2.0 module
  • Heatsink for all module variants of the Q7-BW family
  • 12V power supply and cable kit included for immediate operation of the Starter Kit
  • Getting Started Manual, Drivers, Manuals etc. can be downloaded from Support website
  • DP graphics output
  • LVDS graphics output on standard 30-pin connector; backlight connector includes adjustable backlight voltage and dimming
  • 2x Ethernet (10/100/1000 LAN) connector, 1x SATA connector
  • USB 3.0, 3x USB 2.0, 1x microUSB OTG, 2x UART, SD-Card socket, miniPCIexpresss and mSATA slots
  • Getting Started manual
  • Optional 7″ WVGA (800 x 480) and 12.1″ XGA (1024×768) TFT kit

Specs

Technology x86
Formfactor Qseven
CPU CPU DATA HERE!
Storage Interfaces 2x SATA 3Gb/s
USB USB 3.0
4x USB 2.0
Serial Interfaces 1x RS232
Bus Interfaces I²C Bus
SMBus
SPI
Display Interfaces DP (derived from DP++ channel)
LVDS 18/24 bit, dual channel
Network Interface 2x 10/100/1000Base-TX (one from Qseven module, one from on-board LAN Controller)
Audio Interface High Definition Audio
Miscellaneous RTC battery holder
Power Requirement +10V..+28V input voltage
Environment Ambient Temperature:
0° … 60°C (operating),
-40° … 85°C (storage)
Humidity:
5 … 95% (operating, non-condensing),
5 … 95% (storage, non-condensing)
Dimensions 148mmx102mm
Certificates UL / CE
Cooling Suitable Heatspreader with Heatsink for Q7-A50M Module
Carrier Carrier board in 3.5" (ECX) form factor

Order Info

Order No. Description Reference Status
46995 Qseven Starterkit for Qseven modules with Intel "Braswell" N3000 processors. Consists of a Qseven baseboard MSC Q7-MB-EP6-601, Heatspreader, 12V power supply and cable kit. Does ***NOT*** contain Qseven module Q7-BW-xyz, please order separately! MSC Q7-SK-BW-EP6-KIT001 OR

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

10.1″ Display kit

Order No. Description Reference
78879 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 10.1" WVGA LCD with PCAP Touch Sensor and Touch Controller. Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch). MSC DIS-AM1280800-101-KIT SETPAC

12.1″ Display kit

Order No. Description Reference
78880 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 12.1" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM1280800-121-KIT SETPAC

5.0″ Display kit

Order No. Description Reference
81871 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 5.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-050-KIT SETPAC

7″ Display kit

Order No. Description Reference
78911 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 7.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-070-KIT SETPAC

Support



Copyright ©2024 Avnet, Inc. All rights reserved.