MSC SM2-MB-EP1

SMARC™ 2.0 Carrier Board

The new SMARC™ 2.0 embedded platform MSC SM2-MB-EP1 offers a variety of interfaces commonly used in embedded applications such as Gigabit Ethernet, SATA, USB 3.0, USB 2.0 Host, USB 2.0 Client, RS232, CAN, SPI, I2C as well as LVDS/eDP, DisplayPort and HDMI display interface and regulated backlight supply.

In addition a PCI Express x4 slot, a mini PCI Express slot and one SD Card socket are supported to extend the functionality of the carrier board. To complete the feature set HD or I2S Audio and a MIPI CSI-2 camera interface are offered.

The SMARC™ module slot of the EP1 platform is placed on the top side of the carrier board, which comes in the Mini-ITX form factor allowing easy integration into standard Mini-ITX enclosures.

Highlights

  • SMARC™ 2.0 carrier board for full size and short size modules
  • HDMI and DisplayPort connectors
  • LVDS and eDP connectors
  • Regulated backlight supply
  • Two Gigabit Ethernet ports
  • PCI Express x4 slot
  • Mini PCI Express Card slot
  • One SATA connector
  • Two USB 3.0 host ports
  • Two USB 2.0 host ports
  • One USB 2.0 OTG port
  • RS232 on DB9 connector
  • CAN on DB9 connector
  • SPI, eSPI, SMBus, I2C and GPIO
  • HD or I2S audio interface
  • MIPI CSI-2 camera interface
  • SD Card socket
  • Fan connector
  • CMOS battery
  • ATX Power Connector or single 12V/24V power jack
  • Mini-ITX Form Factor (170 x 170 mm)

Specs

Technology Carrier
Formfactor Mini-ITX
Flash SD Card Socket
Storage Interfaces 1x SATA-II (3Gbps) connector, separate floppy type power connector
USB 2x USB 3.0 host port
2x USB 2.0 host port
1x USB 2.0 OTG port (MicroUSB)
1x USB 2.0 on Mini PCI Express slot
Serial Interfaces 1x RS232 (UART0) on DB9 connector with 2-wire hand shake
1x RS232 (UART1) on pin header w/o hand shake
Bus Interfaces PCI Express lanes from module can be connect to either
1x PCI Express x4 Gen.2 slot or
1x Mini PCI Express x1 Card slot
1x CAN 2.0B on DB9 connector
1x CAN 2.0B on pin header
1x eSPI connector
SPI, SMBus, I2C, and GPIO on pin header
Display Controller DisplayPort connector
HDMI connector
40-pin eDP connector
LVDS on Jili30 connector with EEPROM for display data and backlight connector
MIPI CSI-2 camera interface on 15pin FFC connector
Network Interface 2x 10/100/1000BASE-T Ethernet on RJ45 connector, with two integrated status LED‘s
Audio Interface HD or I2S Audio codec, routed to three audio jacks
Miscellaneous 4-pin fan connector, PWM controlled by module
Socket for CR2032 type RTC battery (3V)
Serial EEPROM for board data
Serial EEPROM for LVDS display data
SPI Boot Flash, socket
Power and Reset button
Configuration switches/jumper
Feature Highlights SMARC™ 2.0 carrier board for full and short size modules
Support of listed carrier board features and interfaces depends on used module
Environment Temperature Range:
0°C … +60°C operating
-20°C … +85°C storage

Humidity:
5 … 90% (operating, non condensing)
5 … 90% (storage, non-condensing)
Dimensions 170 x 170 mm
Certificates UL / CE

Order Info

Order No. Description Reference Status
68488 SMARC 2.0 Embedded Platform with PCI Express x4 slot, GbE, SATA, USB 3.0, USB 2.0, USB 2.0 OTG, RS232, CAN, SPI, eSPI, SMBus, I2C and GPIO interface, LVDS/eDP, DisplayPort and HDMI display interface, regulated backlight supply, HD/I2S audio interface, MIPI CSI-2 camera interface, mini PCI Express card slot, SD card slot, fan connector, CMOS battery, Mini-ITX form factor (170 x 170 mm), ATX power connector and single 12V/24V power jack, commercial temperature range 0..+70°C MSC SM2-MB-EP1-001 PCBFTX

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

10.1″ Display kit

Order No. Description Reference
78879 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 10.1" WVGA LCD with PCAP Touch Sensor and Touch Controller. Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch). MSC DIS-AM1280800-101-KIT SETPAC

12.1″ Display kit

Order No. Description Reference
78880 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 12.1" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM1280800-121-KIT SETPAC

5.0″ Display kit

Order No. Description Reference
81871 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 5.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-050-KIT SETPAC

7″ Display kit

Order No. Description Reference
78911 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 7.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-070-KIT SETPAC

Support

Win 10-64bit

Copyright ©2023 Avnet, Inc. All rights reserved.