Avnet Embedded is becoming Tria! Visit our new website here.

MSC SM2-SK-IMX6-EP1

SMARC 2.0 Starterkit for i.MX6-based Modules

The SMARC 2.0 Starterkit for SMARC modules with the NXP i.MX6 processors is based on a Mini-ITX SMARC 2.0 carrier board MSC SM2-MB-EP1 and contains all necessary products to quickly enable the user to run and evaluate the SM2S-IMX6 module range. The kit does not contain a SMARC module in order to give the user greater flexibility as to which particular module version and CPU speed variant is desired. As part of the SMARC 2.0 Starterkit, the appropriate Heatspreader and a Flash SD Card will be supplied. A bootable Linux installation can be downloaded from the MSC Support website and stored on the SD Card. A power supply with cable kit is also included for convenience. Direct screen output on a PC monitor is possible using the on-board DP and HDMI output. As an option to the Starter Kit several suitable LCD kits of various resolutions and sizes are available upon request.

Highlights

  • SMARC 2.0 carrier board in Mini-ITX format with socket for SMARC 2.0 modules
  • Heatspreader suitable for all module variants of the SM2S-IMX6 module family
  • 12V power supply and cable kit included for immediate operation of the Starterkit
  • Bootable Linux installation on Support Website, can be stored in SD Card (supplied with Card Reader)
  • DP and HDMI graphics output
  • LVDS graphics output on standard 30-pin connector; backlight connector includes adjustable backlight voltage and dimming
  • Ethernet (10/100/1000 LAN) connector
  • SATA, 4x USB 2.0 Host, USB Host/Client, UART, SD-Card socket
  • Getting Started manual
  • Optional TFT kits available

Specs

Technology Kit with Carrier
Formfactor Mini-ITX
Storage Interfaces 1x SATA-II (3Gbps) connector
USB 2x USB 3.0 host port
2x USB 2.0 host port
1x USB 2.0 OTG port (MicroUSB)
1x USB 2.0 on Mini PCI Express slot
Serial Interfaces 1x RS232 (UART0) on DB9 connector with 2-wire hand shake
1x RS232 (UART1) on pin header w/o hand shake
Bus Interfaces PCI Express lanes from module can be connect to either
1x PCI Express x4 Gen.2 slot or
1x Mini PCI Express x1 Card slot
1x CAN 2.0B on DB9 connector
1x CAN 2.0B on pin header
1x eSPI connector
SPI, SMBus, I2C, and GPIO on pin header
Display Interfaces DisplayPort connector
HDMI connector
40-pin eDP connector
LVDS on Jili30 connector with EEPROM for display data and backlight connector
MIPI CSI-2 camera interface on 15pin FFC connector
Network Interface 10/100/1000BASE-T Ethernet on RJ45 connector
Audio Interface I2S Audio codec, routed to three audio jacks
Miscellaneous 4-pin fan connector, PWM controlled by module
Socket for CR2032 type RTC battery (3V)
Serial EEPROM for board data
Serial EEPROM for LVDS display data
SPI Boot Flash, socket
Power and Reset button
Confi guration switches/jumper
Feature Highlights SMARC™ 2.0 carrier board for full and short size modules
Support of listed carrier board features and interfaces depends on used module
Power Requirement 12V Power supply contained in Starterkit
Environment Temperature Range:
0°C … +60°C operating
-20°C … +85°C storage
Humidity:
5 … 90% (operating, non condensing)
5 … 90% (storage, non-condensing)
Dimensions 170 x 170 mm
Certificates UL / CE

Order Info

Order No. Description Reference Status
68994 Starter Kit for MSC SM2S-IMX6 modules. Includes MSC SM2-MB-EP1 Baseboard, Heatspreader, SD Card with USB SD Card Reader and Power Supply. A bootable Linux image can be downloaded from the MSC Support Website. The StarterKit does not include the MSC SM2S-IMX6 module. Please order your choice of MSC SM2S-IMX6-XYZ module separately. MSC SM2-SK-IMX6-EP1-KIT001 PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

10.1″ Display kit

Order No. Description Reference
78879 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 10.1" WVGA LCD with PCAP Touch Sensor and Touch Controller. Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch). MSC DIS-AM1280800-101-KIT SETPAC

12.1″ Display kit

Order No. Description Reference
78880 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 12.1" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM1280800-121-KIT SETPAC

5.0″ Display kit

Order No. Description Reference
81871 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 5.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-050-KIT SETPAC

7″ Display kit

Order No. Description Reference
78911 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 7.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-070-KIT SETPAC

Support



Copyright ©2024 Avnet, Inc. All rights reserved.