Avnet Embedded is becoming Tria! Visit our new website here.

MSC SM2-SK-ZUSP-EP1

SMARC 2.0 Starterkit for Xilinx Zynq UltraScale+ based Modules

Starter Kit for MSC SM2S-ZUSP modules. Includes special MSC SM2-MB-EPZed Baseboard for easy access to all FPGA I/O signals, Heatspreader, SD Card with USB Card Reader, Power Supply and suitable cable kit. The Starter Kit does not include the MSC SM2S-ZUSP module. Please order your choice of MSC SM2S-ZUSP-xyz module separately.

Highlights

  • SMARC 2.0 carrier board in Mini-ITX format with socket for SMARC 2.0 modules
  • Heatspreader suitable for all module variants of the SM2S-ZUSP module family
  • 12V power supply and cable kit included for immediate operation of the Starterkit
  • Bootable Linux installation on Support Website, can be stored in SD Card (supplied with Card Reader)
  • DP graphics output
  • LVDS graphics output on standard 30-pin connector; backlight connector includes adjustable backlight voltage and dimming
  • Ethernet (10/100/1000 LAN) connector
  • SATA, USB and UART connectos
  • SD-Card socket
  • Header for access to FPGA I/O Singals
  • Getting Started manual
  • Optional TFT kits available

Specs

Technology Kit with Carrier
Formfactor Mini-ITX
Storage Interfaces 1x SATA-II (3Gbps) connector
USB 1x USB 3.0 host port
2x USB 2.0 host port
1x USB 2.0 host/client port (MicroUSB)
Serial Interfaces 1x RS232 (UART0) on DB9 connector with 2-wire hand shake
1x RS232 (UART1) on pin header w/o hand shake
Bus Interfaces 1x PCI Express x4 Gen.2 slot
SPI, SMBus, I2C, and GPIO on pin header
Display Interfaces DisplayPort connector
LVDS on Jili30 connector with EEPROM for display data and backlight connector
MIPI CSI-2 camera interface on 15pin FFC connector
Network Interface 2x 10/100/1000BASE-T Ethernet on RJ45 connector
Audio Interface I2S Audio codec, routed to three audio jacks
Miscellaneous 4-pin fan connector, PWM controlled by module
Socket for CR2032 type RTC battery (3V)
Serial EEPROM for board data
Serial EEPROM for LVDS display data
SPI Boot Flash, socket
Power and Reset button
Confi guration switches/jumper
Feature Highlights SMARC™ 2.0 carrier board for full and short size modules
Support of listed carrier board features and interfaces depends on used module

Up to 72 GPIO distributed over several pin-headers, Pmod™ connectors, switches,
buttons and LEDs (buffered).
Power Requirement 12V Power supply contained in Starterkit
Environment Temperature Range:
0°C … +60°C operating
-20°C … +85°C storage
Humidity:
5 … 90% (operating, non condensing)
5 … 90% (storage, non-condensing)
Dimensions 170 x 170 mm
Certificates UL / CE
Cooling included
Carrier Mini-ITX

Order Info

Order No. Description Reference Status
77581 Starter Kit for MSC SM2S-ZUSP modules. Includes special MSC SM2-MB-EPZed Baseboard for easy access to all FPGA I/O signals, Heatspreader, SD Card with USB Card Reader, Power Supply and suitable cable kit. The Starter Kit does not include the MSC SM2S-ZUSP module. Please order your choice of MSC SM2S-ZUSP-xyz module separately. MSC SM2-SK-ZUSP-EP1-KIT001 PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

10.1″ Display kit

Order No. Description Reference
78879 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 10.1" WVGA LCD with PCAP Touch Sensor and Touch Controller. Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch). MSC DIS-AM1280800-101-KIT SETPAC

12.1″ Display kit

Order No. Description Reference
78880 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 12.1" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM1280800-121-KIT SETPAC

5.0″ Display kit

Order No. Description Reference
81871 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 5.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-050-KIT SETPAC

7″ Display kit

Order No. Description Reference
78911 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 7.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-070-KIT SETPAC

Support

Copyright ©2024 Avnet, Inc. All rights reserved.