Order No. |
Description |
Reference |
Status |
68410 |
SMARC module based on NXP i.MX 6Solo Single-Core Cortex-A9 processor at 800MHz, 1GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 8GB eMMC Flash, micro SD socket, no SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio, MIPI CSI-2 Camera input; industrial temperature -40...+85°C |
MSC SM2S-IMX6-112 PCBFTX |
PV |
68432 |
SMARC module based on NXP i.MX 6Dual Dual-Core Cortex-A9 processor at 800MHz, 2GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 8GB eMMC Flash, micro SD socket, 1x SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio, MIPI CSI-2 Camera input; industrial temperature -40...+85°C |
MSC SM2S-IMX6-123 PCBFTX |
PV |
68434 |
SMARC module based on NXP i.MX 6DualLite Dual-Core Cortex-A9 processor at 800MHz, 2GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 8GB eMMC Flash, micro SD socket, no SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio, MIPI CSI-2 Camera input; industrial temperature -40...+85°C |
MSC SM2S-IMX6-133 PCBFTX |
PV |
68436 |
SMARC module based on NXP i.MX 6Quad Quad-Core Cortex-A9 processor at 800MHz, 2GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 8GB eMMC Flash, micro SD socket, 1x SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio, MIPI CSI-2 Camera input; industrial temperature -40...+85°C |
MSC SM2S-IMX6-143 PCBFTX |
PV |
68438 |
SMARC module based on NXP i.MX 6DualPlus Dual-Core Cortex-A9 processor at 800MHz, 2GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 8GB eMMC Flash, micro SD socket, 1x SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio, MIPI CSI-2 Camera input; industrial temperature -40...+85°C |
MSC SM2S-IMX6-163 PCBFTX |
OR |
68440 |
SMARC module based on NXP i.MX 6QuadPlus Quad-Core Cortex-A9 processor at 800MHz, 2GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 8GB eMMC Flash, micro SD socket, 1x SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio, MIPI CSI-2 Camera input; industrial temperature -40...+85°C |
MSC SM2S-IMX6-183 PCBFTX |
OR |
77401 |
SMARC module based on NXP i.MX 6Solo Single-Core Cortex-A9 processor at 1GHz, 512MB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 8GB eMMC Flash, micro SD socket, no SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.Host/Client, I2S Audio, MIPI CSI-2 Camera input; commercial temperature 0...+70°C |
MSC SM2S-IMX6-010 PCBFTX |
PV |
71242 |
SMARC module based on NXP i.MX 6DualLite Dual-Core Cortex-A9 processor at 1GHz, 1GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 8GB eMMC Flash, micro SD socket, no SATA, 1x PCIe, 1x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio, MIPI CSI-2 Camera input; commercial temperature 0...+70°C |
MSC SM2S-IMX6-03A PCBFTX |
PV |
71668 |
SMARC module based on NXP i.MX 6DualLite Dual-Core Cortex-A9 processor at 1GHz, 512MB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 8GB eMMC Flash, no micro SD socket, no SATA, 1x PCIe, 1x USB2.0 Host, 1x USB2.Host/Client, I2S Audio, MIPI CSI-2 Camera input; extended temperature -20...+85°C |
MSC SM2S-IMX6-238 PCBFTX |
PV |
78697 |
SMARC module based on NXP i.MX 6DualLite Dual-Core Cortex-A9 processor at 1GHz, 1GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 8GB eMMC Flash, micro SD socket, no SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.Host/Client, I2S Audio, MIPI CSI-2 Camera input; extended temperature -20...+85°C |
MSC SM2S-IMX6-232 PCBFTX |
PV |
82623 |
SMARC module based on NXP i.MX 6Solo Single-Core Cortex-A9 processor at 800MHz, 1GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 8GB eMMC Flash, no SD socket, no SATA, 1x PCIe, 1x USB2.0 Host, 1x USB2.Host/Client, I2S Audio, MIPI CSI-2 Camera input; industrial temperature -40...+85°C |
MSC SM2S-IMX6-118 PCBFTX |
PV |
93551 |
SMARC module based on NXP i.MX 6Solo Single-Core Cortex-A9 processor
at 1GHz, 1GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080,
dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 8GB eMMC
Flash, micro SD socket, no SATA, 1x PCIe, 4x USB2.0 Host, 1x
USB2.Host/Client, I2S Audio, MIPI CSI-2 Camera input; commercial
temperature 0...+70°C |
MSC SM2S-IMX6-012
PCBFTX |
PV |
94553 |
SMARC module based on NXP i.MX 6DualLite Dual-Core Cortex-A9
processor at 1GHz, 1GB DDR3 soldered, integrated Graphics, HDMI max.
1920x1080, dual-channel LVDS, no Ethernet, 8GB eMMC Flash, micro SD
socket, no SATA, 1x PCIe, 1x USB2.0 Host, 1x USB2.0 Host/Client, I2S
Audio, MIPI CSI-2 Camera input; commercial temperature 0...+70°C |
MSC SM2S-IMX6-03E
PCBFTX |
PV |