Avnet Embedded is becoming Tria! Visit our new website here.

MSC SM2S-IMX6ULL

NXP™ i.MX 6ULL / 6ULZ ARM® Cortex™-A7

The MSC SM2S-IMX6ULL is based on NXP i.MX 6ULL/ULZ, a power efficient and cost-optimized applications processor family featuring an advanced implementation of a single ARM Cortex-A7 core, which operates at speeds up to 900 MHz.

This family of applications processor includes an integrated power management module that reduces the complexity of an external power supply and simplifies power sequencing. The module is optimized for lowest cost to support up to high volumes projects which are typically addressed by single board computers.

On the module the processor it is combined with up to 1GB DDR3L SDRAM, up to 64GB eMMC Flash, dual 10/100 MBit Ethernet and a rich set of typical embedded interfaces like USB, UART, SPI, I2C, CAN and many more. It provides a graphics controller to support displays up to HD ready resolution. Optionally the module can support WLAN and Bluetooth.

The module is compliant with the new SMARC™ 2.0 standard, allowing easy integration with SMARC™ baseboards. For evaluation and design-in of the SM2S-IMX6ULL module, MSC provides a development platform and a starter kit.

Support for Linux is available.

Highlights

  • Single-core NXP i.MX 6ULL/6ULZ ARM Cortex-A7 Applications Processor with up to 900 MHz
  • Pixel processing pipeline (PXP) to support 2D image processing (CSC, Combine, Rotate, etc)
  • Designed for Ultra Low Power Applications
  • Optimized for low cost and high volume
  • LVDS interface up to 1366 x 768 (optional)
  • Up to 1GB DDR3L SDRAM
  • Up to 64GB eMMC Flash
  • Up to 2x 10/100 Mbit Ethernet (2nd interface is optional)
  • Wireless Module (optional)
  • Up to 4x USB 2.0 Host interface
  • 1x USB 2.0 Host/Device interface
  • 1x MMC/SD/SDIO Interface
  • 2x CAN Interface
  • I2S Audio Interface
  • UART, SPI, I2C
  • SMARC™ 2.0 Compliant

Specs

Technology ARM
Formfactor SMARC™ Short Size
CPU NXP i.MX6 ULL and ULZ Series with ARM Cortex™-A7:
- i.MX 6ULL Base, MXIMX6Y0, at 528 MHz
- i.MX 6ULL General Purpose 1, MXIMX6Y1, at 528 MHz
- i.MX 6ULL General Purpose 2, MXIMX6Y2, at 528/792/900 MHz
- i.MX 6ULZ Base, MXIMX6Z0, at 900 MHz
Chipset SOC
RAM Up to 1GB DDR3L SDRAM (DDR-800), soldered, non ECC
Flash Up to 64GB eMMC Flash
Storage Interfaces 1x MMC/SD/SDIO
USB 1x USB 2.0 Host/Client, 4x USB 2.0 Host or
1x USB 2.0 Host/Client, 1x USB 2.0 Host (optional)
Serial Interfaces 2x UART with 2-wire hand shake
2x UART w/o hand shake
SER3 and GBE1 are mutual exclusive options
SER3 and i.MX 6ULZ are mutual exclusive options
Bus Interfaces 2x CAN 2.0B
3x I2C up to 400 Kbit/s
2x SPI (with two chip selects)
1x SMBus
Display Controller NEON Media Processor Engine co-processor
Pixel processing pipeline (PXP) to support 2D image processing, including color-space conversion, scaling, alpha-blending, and rotation
Display Interfaces Single-channel 18/24 bit LVDS interface, up to 1366x768 @ 60fps
Network Interface 1x 10/100BASE-T Ethernet
2x 10/100BASE-T Ethernet (optional)
HD Wireless Module SPB209A with 802.11ac / Bluetooth 5.0, soldered (optional)
Audio Interface I2S Audio
Security Device Advanced Security integrated in the SoC e.g. Ciphers & Random Number Generator (RNG), High Assurance Boot (HAB), eFuse, Secure RTC
Infineon Trusted Platform Module (TPM) 2.0 (optional)
Miscellaneous Watchdog Timer for system reset (programmable, 1s … 600s)
PWM, Timer, Realtime Clock, Temperature Sensor (optional)
12x GPIO, configurable as input or output
2kbit ID EEPROM on I2C
Feature Highlights Designed for Ultra Low Power Applications
Optimized for low cost and high volume
OS Support Linux Board Support Package
Power Requirement Power Supply +5V +/-5%, 5V Standby
Power Consumption 0.5-2 W typ.
(depending on CPU and optional features)
Environment Temperature Range:
0°C … +70°C operating commercial
-40°C … +85°C operating extended
-40°C … +85°C storage
Humidity:
5 … 95% (operating, non condensing)
5 … 95% (storage, non-condensing)
Dimensions 82 x 50 mm
Certificates UL / CE

Order Info

Order No. Description Reference Status
83803 SMARC module based on NXP i.MX 6ULL Single-Core Cortex-A7 processor MCIMX6Y2 at 800MHz, 512MB DDR3 soldered, 4GB eMMC Flash, 1x Ethernet (10/100Base-T), 1x USB2.0 Host, 1x USB2.0 Host/Client, 2x CAN, 4xUART, SD/SDIO, integrated PXP Graphics, single-channel LVDS; extended temperature -25...+85°C MSC SM2S-IMX6ULL-Y2 -92N0230E PCBFTX PV
83805 SMARC module based on NXP i.MX 6ULL Single-Core Cortex-A7 processor MCIMX6Y2 at 800MHz, 512MB DDR3 soldered, 8GB eMMC Flash, 2x Ethernet (10/100Base-T), 4x USB2.0 Host, 1x USB2.0 Host/Client, 2x CAN, 3xUART, WLAN/BT, TPM, integrated PXP Graphics, single-channel LVDS; industrial temperature -40...+85°C MSC SM2S-IMX6ULL-Y2 -93N02E1I PCBFTX PV
83807 SMARC module based on NXP i.MX 6ULZ Single-Core Cortex-A7 processor MCIMX6Z0 at 900 MHz, 256MB DDR3 soldered, 4GB eMMC Flash, no Graphics, no Ethernet, 1x USB2.0 Host, 1x USB2.0 Host/Client, no CAN, 3xUART, SD/SDIO; commercial temperature -0...+70°C MSC SM2S-IMX6ULL-Z0 -82N0N30C PCBFTX PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Carrier Options

Order No. Description Reference
68488 SMARC 2.0 Embedded Platform with PCI Express x4 slot, GbE, SATA, USB 3.0, USB 2.0, USB 2.0 OTG, RS232, CAN, SPI, eSPI, SMBus, I2C and GPIO interface, LVDS/eDP, DisplayPort and HDMI display interface, regulated backlight supply, HD/I2S audio interface, MIPI CSI-2 camera interface, mini PCI Express card slot, SD card slot, fan connector, CMOS battery, Mini-ITX form factor (170 x 170 mm), ATX power connector and single 12V/24V power jack, commercial temperature range 0..+70°C MSC SM2-MB-EP1-001 PCBFTX
83977 SMARC 2.x compatible embedded platform (146 x 80mm), 10-36V input voltage, 3x RS232, 2x CAN, dual RJ45 LAN with LED (1 x LAN i210) , 1x M.2 2280 Key M slot, mPCIe slot, 1x USB 3.0 Type A, 1x USB 2.0 Type A, 1x USB 2.0 internal, 1x USB 2.0 Host/Device, 2x SPI, I²C, 8 GPIO on FC, 1x HDMI, LVDS/eDP/DSI on JILI30 connector, SD Card Slot, regulated backlight supply, I2S Audio, 1W Mono, camera connector, RTC battery. Industrial temperature range -40..+85°C, ARM full version MSC SM2S-MB-EP5-002 PCBFTX
83981 SMARC 2.x compatible embedded platform (146 x 80mm), 10-36V input voltage, 2x UART, 1x RS232, 2x CAN, 1x RJ45 LAN with LED, 1x USB 2.0 Type A, 1x USB3.0 Type A, 1x USB 2.0 internal, 1x USB 2.0 Host/Device, 2x SPI, 12 GPIO on FC, 1x HDMI , SD Card Slot, LVDS/eDP/DSI on JILI30 connector, regulated backlight supply, RTC battery. Industrial temperature range -40..+85°C, ARM slim version MSC SM2S-MB-EP5-004 PCBFTX

Other Accessories

Order No. Description Reference
82479 Debug Console (UART) Adapter for i.MX6-based Qseven and nanoRISC modules, with 8-pin FFC cable to connect COM module to 9-pin D-Sub connector MSC Debug Console Adapter

Starter Kits

Order No. Description Reference
68994 Starter Kit for MSC SM2S-IMX6 modules. Includes MSC SM2-MB-EP1 Baseboard, Heatspreader, SD Card with Linux installation and Power Supply. The StarterKit does not include the MSC SM2S-IMX6 module. Please order your choice of MSC SM2S-IMX6-XYZ module separately. MSC SM2-SK-IMX6-EP1-KIT001 BRDFTX

Support










Copyright ©2024 Avnet, Inc. All rights reserved.