Avnet Embedded is becoming Tria! Visit our new website here.

MSC SM2S-MB-EP5

/SimpleFlex, Application-Ready Embedded Platform SMARC™ 2.1

SimpleFlex is the intelligent combination of a standard Computer-On-Module with a standard carrier board. It combines the advantages of Standard SBC and Custom SBC by choosing the COM from a huge portfolio of CPU and memory configuration.

This is the basis for innovative solutions in HMI systems, complex display systems, IoT gateways, professional infotainment systems, object recognition systems, transportation applications, medical devices, gaming systems and building automation, among others.

The ready-to-use platform is cost-efficiently adapted with the selected interfaces and assembled in-house at full-automatic production lines. For the customization, more than 30 pre-validated interface combinations are available. SimpleFlex is therefore best suited for series production with large quantities.

Highlights

  • SMARC™ 2.1 carrier board for short size modules
  • HDMI/DisplayPort connector
  • USB Type-C (with DisplayPort)
  • LVDS/eDP/MIPI-DSI connector
  • Regulated backlight supply
  • up to two Gigabit Ethernet ports
  • Mini PCI Express Card slot
  • M.2 key M slot
  • One USB 3.0 Type A
  • One USB 2.0 Type A
  • One USB 2.0 OTG port
  • Four UART, RS232, RS485
  • Two CAN (one CAN opt. galv. isolated)
  • SPI/eSPI, 12 GPIO
  • HD or I2S audio interface with 2x 2.5W Stereo Amplifier
  • MIPI CSI-2 camera interface
  • µSD Card socket
  • WLAN/BT/NFC with antenna (option)
  • Fan connector
  • RTC battery
  • Input voltage 10 VDC to 36VDC
  • Form Factor (146 x 80 mm)

Specs

Technology Carrier
Formfactor 146 x 80 mm
Flash µSD Card Socket
Storage Interfaces M.2 key M slot
USB 1x USB 3.0 host port
1x USB 3.0 Type C
3x USB 2.0 host port
1x USB 2.0 OTG port (MicroUSB)
1x USB 2.0 on Mini PCI Express slot
Serial Interfaces 4 x UART, RS232, RS485
Bus Interfaces 1x Mini PCI Express x1 Card slot
1 x M.2 key M slot (2 x PCI Express or SATA)
1x CAN 2.0B
1x CAN 2.0B isolated (option)
2x SPI, 12 GPIO
Display Interfaces DisplayPort/HDMI connector
LVDS/eDP/DSI on Jili30 connector
and backlight connector
MIPI CSI-2 camera interface
Network Interface 2x 10/100/1000BASE-T Ethernet on RJ45 connector, with two integrated status LED‘s
Audio Interface HD or I2S Audio codec with amplifier (opt.)
Miscellaneous fan connector, PWM controlled by module
Socket for CR2032 type RTC battery (3V)
WLAN/BT/NFC Module (SPB209A)
Feature Highlights Support of listed carrier board features and interfaces depends on used module
Power Requirement Input voltage 10VDC to 36VDC
Environment Temperature Range:
-40°C … +85°C operating
-20°C … +85°C storage
Humidity:
5 … 90% (operating, non condensing)
5 … 90% (storage, non-condensing)
Dimensions 146 x 80 mm
Certificates UL / CE

Order Info

Order No. Description Reference Status
85087 SMARC 2.1 compatible embedded platform (146 x 80mm), 10-36V input voltage, 3x RS232, 1x RS485, dual RJ45 LAN with LED (1 x LAN i210), 1x M.2 2280 Key M slot, mPCIe slot, 1x USB 3.0 Type A, 1x USB 3.0/DisplayPort Type C , 1x USB 2.0 Type A, 1x USB 2.0 internal, 1x µUSB 2.0 Host/Device, 2x SPI, I²C, 12 GPIO on FC, 1x DisplayPort++ , LVDS/eDP/DSI on JILI30 connector, µSD Card Slot, regulated backlight supply, HD Audio with amplifier, system fan connector, camera connector, RTC battery. Industrial temperature range -40..+85°C, x86 full version MSC SM2S-MB-EP5-001 PCBFTX PV
83977 SMARC 2.1 compatible embedded platform (146 x 80mm), 10-36V input voltage, 3x RS232, 2x CAN, dual RJ45 LAN with LED (1 x LAN i210) , 1x M.2 2280 Key M slot, mPCIe slot, 1x USB 3.0 Type A, 1x USB 2.0 Type A, 1x USB 2.0 internal, 1x µUSB 2.0 Host/Device, 2x SPI, I²C, 8 GPIO on FC, 1x HDMI, LVDS/eDP/DSI on JILI30 connector, µSD Card Slot, regulated backlight supply, I2S Audio, 1W Mono, camera connector, RTC battery. Industrial temperature range -40..+85°C, ARM full version MSC SM2S-MB-EP5-002 PCBFTX PV
83979 SMARC 2.1 compatible embedded platform (146 x 80mm), 12V input voltage, 3x RS232, 1x RS485, dual RJ45 LAN with LED, 1x M.2 2280 Key M slot , 1x USB 2.0 Type A, 1x USB3.0 Type A, 1x USB 2.0 internal, 1x µUSB 2.0 Host/Device, 2x SPI, 12 GPIO on FC, 1x DisplayPort++ , LVDS/eDP/DSI on JILI30 connector, regulated backlight supply, RTC battery, Industrial temperature range -40..+85°C, x86 slim version MSC SM2S-MB-EP5-003 PCBFTX PV
83981 SMARC 2.1 compatible embedded platform (146 x 80mm), 10-36V input voltage, 2x UART, 1x RS232, 2x CAN, 1x RJ45 LAN with LED, 1x USB 2.0 Type A, 1x USB3.0 Type A, 1x USB 2.0 internal, 1x µUSB 2.0 Host/Device, 2x SPI, 12 GPIO on FC, 1x HDMI , µSD Card Slot, LVDS/eDP/DSI on JILI30 connector, regulated backlight supply, RTC battery. Industrial temperature range -40..+85°C, ARM slim version MSC SM2S-MB-EP5-004 PCBFTX PV
113145 SMARC 2.x compatible embedded platform (146 x 80mm), 10-36V input voltage, 3x RS232, 1x RS485, 1x CAN, dual RJ45 LAN with LED, 1x M.2 2280 Key M slot (PCIeC, PCIeD), mPCIe slot (PCIeA), 1x USB 3.0 Type A, 1x USB 2.0 Type A, 1x USB 2.0 internal, 1x μUSB 2.0 Host/Device, 2x SPI, I²C, 8 GPIO on FC, 1x HDMI, LVDS/eDP/DSI on JILI30 connector, μSD Card Slot, regulated backlight supply, I2S Audio, 1W Mono, camera connector, RTC battery. Industrial temperature range -40..+85°C, ARM Plus version MSC SM2S-MB-EP5-006 PCBFTX PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

10.1″ Display kit

Order No. Description Reference
78879 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 10.1" WVGA LCD with PCAP Touch Sensor and Touch Controller. Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch). MSC DIS-AM1280800-101-KIT SETPAC

12.1″ Display kit

Order No. Description Reference
78880 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 12.1" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM1280800-121-KIT SETPAC

5.0″ Display kit

Order No. Description Reference
81871 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 5.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-050-KIT SETPAC

7″ Display kit

Order No. Description Reference
78911 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 7.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-070-KIT SETPAC

Support

Copyright ©2024 Avnet, Inc. All rights reserved.