MSI NB31 – 8″ Rugged Tablet, Intel Atom x5 CPU

Ruggedised Tablet with 8 Display, Intel Atom x5 CPU, up to 8GB RAM and 128GB Storage, 10 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.

Main Features

Screen Size8”
Resolution1280 x 800
IPSYes
Touch Technology10-point-multi-touch-capacitive-stylusglove-modewet-touch-mode
Buttons4-physical-buttonspowervol-barcode-scanner-key
Silicon VendorIntel
CPUAtom® x5-Z8550 Processor (Quad-Core)
CPU cores4
CoolingPassive
ChipsetSoC
Maximum Memory8GB
Onboard MemoryYes
Memory TechnologyLPDDR3
eMMC Storage64GB128GB

Rear IO

USB 2.0 Rear IO1

Internal IO

µSDYes

Connectivity

Wireless onnectivityYes802.11 a/b/g/n/AC
LTE/GSM ConnectivityOptional
Bluetooth5.1
GPSYes
SIM Card SlotYes

Security

TPMYes
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range19Vdc
Battery Capacity11850-mah43-8wh
Battery RuntimeUp to 10 hours
Hot Swappable BatteryYes

Mechanical

Dimensions232.6 x 150 x 22 (mm)

Environmental

Operating Temp-10°C - 50°C

Software

OS SupportWindows 10

Additional Information

ManufacturerMSI Rugged
Copyright ©2024 Avnet, Inc. All rights reserved.